IPC - Pluggable Terminal Blocks
172 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs - Inverted | 5 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | Each | IPC_35_HC/_5-STF-15,00 IPC35HC5STF1500 | ||||||||
0In Stock | Plugs - Inverted | 6 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | Bulk | IPC_16/_6-STGF-10,16 IPC166STGF1016 | ||||||||
0In Stock | Plugs | 9 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | Bulk | IPC_16/_9-STF-10,16 IPC169STF1016 | ||||||
0In Stock | Plugs - Inverted | 6 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | IPC | IPC_35_HC/_6-STF-15,00 IPC35HC6STF1500 | |||||||||
0In Stock | Headers - Inverted | 11 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/11-GU-7,62 IPC511GU762 | ||||||||||
0In Stock | Plugs - Inverted | 7 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_7-STGF-10,16 IPC167STGF1016 | |||||||||
0In Stock | Plugs - Inverted | 9 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_9-ST-10,16 IPC169ST1016 | |||||||||
0In Stock | Headers - Inverted | 10 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/10-GFU-7,62 IPC510GFU762 | ||||||||||
0In Stock | Headers | 4 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_4-GF-10,16 IPC164GF1016 | |||||||||
0In Stock | Headers - Inverted | 9 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_9-GF-10,16 IPC169GF1016 | ||||||||||
0In Stock | Headers - Inverted | 8 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_8-GFU-10,16 IPC168GFU1016 | ||||||||||
0In Stock | Headers - Inverted | 9 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/_9-GU-7,62 IPC59GU762 | ||||||||||
0In Stock | Headers - Inverted | 11 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/11-GF-7,62 IPC511GF762 | ||||||||||
0In Stock | Plugs - Inverted | 4 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_4-STGF-SH-7,62 IPC54STGFSH762 | |||||||||
0In Stock | Plugs - Inverted | 7 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_7-STGCL-7,62 IPC57STGCL762 | |||||||||
Not Available Online | Plugs - Inverted | 4 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_4-STGF-10,16 IPC164STGF1016 | |||||||||
0In Stock | Plugs - Inverted | 5 | 10.16 mm | Screw | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_5-STGF-10,16 IPC165STGF1016 | |||||||||
0In Stock | Plugs | 6 | 10.16 mm | Screw | Screw | Cable Mounts | 76 A | 1 kV | 18 AWG | 6 AWG | IPC | IPC_16/_6-ST-10,16 IPC166ST1016 | |||||||
0In Stock | Headers - Inverted | 8 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_8-G-10,16 IPC168G1016 | ||||||||||
0In Stock | Headers - Inverted | 8 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | IPC | IPC_16/_8-GF-10,16 IPC168GF1016 | ||||||||||
0In Stock | Plugs | 9 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/_9-STGCL-7,62 IPC59STGCL762 | |||||||
0In Stock | Headers - Inverted | 3 | 15 mm | Through Hole | 125 A | 1 kV | Green | IPC | IPC_35_HC/_3-GF-15,00 IPC35HC3GF1500 | ||||||||||
0In Stock | Headers - Inverted | 10 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/10-GU-7,62 IPC510GU762 | ||||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 10 AWG | IPC | IPC_5/12-ST-7,62 IPC512ST762 | |||||||||
0In Stock | Headers - Inverted | 12 | 7.62 mm | Through Hole | 41 A | 630 V | Green | IPC | IPC_5/12-GF-7,62 IPC512GF762 |