GIC - Pluggable Terminal Blocks
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs - Inverted | 11 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/11-ST-7,62 GIC2511ST762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 16 A | 1 kV | 24 AWG | 12 AWG | GIC | GIC_2,5_HCV/12-ST-7,62 GIC25HCV12ST762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/12-ST-7,62 GIC2512ST762 | |||||||||
0In Stock | Plugs - Inverted | 12 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GIC | GIC_2,5/12-STF-7,62 GIC2512STF762 |