DFMC - Pluggable Terminal Blocks
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 11 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | DFMC_1,5/11-STF-3,5 DFMC1511STF35 | |||||||
0In Stock | Plugs | 17 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | DFMC_1,5/17-ST-3,5 DFMC1517ST35 | |||||||||
0In Stock | Plugs | 18 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/18-ST-3,5 DFMC1518ST35 | ||||||||
0In Stock | Plugs | 19 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | DFMC_1,5/19-ST-3,5 DFMC1519ST35 | |||||||||
0In Stock | Plugs | 17 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | DFMC_1,5/17-STF-3,5 DFMC1517STF35 | |||||||
0In Stock | Plugs | 19 | 3.5 mm | Push-In | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/19-ST-3,5-LR DFMC1519ST35LR |