MSTBW - Pluggable Terminal Blocks
55 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 22 | 5.08 mm | Through Hole | 12 A | 250 V | Green | MSTBW | MSTBW_2,5/22-G-5,08 MSTBW2522G508 | ||||||||||
0In Stock | Headers | 3 Position | 5 mm | Through Hole | 12 A | 250 V | MSTBW | MSTBW_2,5/_3-G_BG MSTBW253GBG | |||||||||||
0In Stock | Headers | 15 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBW | MSTBW_2,5/15-G-5,08 MSTBW2515G508 | |||||||||
0In Stock | Headers | 5 Position | 5.08 mm | Through Hole | 12 A | 250 V | Black | MSTBW | MSTBW_2,5/_5-GF-5,086,03HTBKAU MSTBW255GF508603HTBKAU | ||||||||||
Not Available Online | Headers | 4 Position | 5 mm | Through Hole | 12 A | 250 V | MSTBW | MSTBW_2_5/_4-G_BG MSTBW254GBG |