MCD - Pluggable Terminal Blocks
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 3 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCD | MCD_0,5/_3-G1-2,5 MCD053G125 | |||||||||
0In Stock | Headers | 10 | 3.81 mm | Through Hole | 8 A | 160 V | MCD | MCD_1,5/10-G1-3,81_BK MCD1510G1381BK | |||||||||||
0In Stock | Headers | 14 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/14-G1F-3,81 MCD1514G1F381 | ||||||||||
0In Stock | Headers | 9 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_9-G-3,81 MCD159G381 | ||||||||||
0In Stock | Headers | 12 Position | 2.5 mm | Through Hole | 4 A | 80 V | MCD | MCD_0,5/12-G1U-2,5 MCD0512G1U25 | |||||||||||
0In Stock | Headers | 9 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_9-G1F-3,81 MCD159G1F381 | ||||||||||
0In Stock | Headers | 9 | 3.81 mm | MCD | |||||||||||||||
0In Stock | Headers | 2 Position | 2.5 mm | Through Hole | 4 A | 80 V | Black | MCD | MCD_0,5/_2-G1-2,5_HT_BK MCD052G125HTBK | ||||||||||
0In Stock | Headers | 3 | 3.81 mm | Through Hole | 8 A | 160 V | MCD | MCD_1,5/_3-G1-3,81_BK MCD153G1381BK | |||||||||||
0In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MCD | MCD_1,5/12-G1-3,81_BK MCD1512G1381BK | |||||||||
0In Stock | Headers | 10 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/10-GF-3,81 MCD1510GF381 | |||||||||
0In Stock | Headers | 11 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/11-GF-3,81 MCD1511GF381 | ||||||||||
0In Stock | Headers | 2 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_2-G1F-3,81 MCD152G1F381 | |||||||||
0In Stock | Headers | 7 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_7-G-3,81 MCD157G381 | ||||||||||
0In Stock | Headers | 14 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/14-G-3,81 MCD1514G381 | ||||||||||
0In Stock | Headers | 2 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_2-GF-3,81 MCD152GF381 | ||||||||||
0In Stock | Headers | 5 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_5-GF-3,81 MCD155GF381 | ||||||||||
0In Stock | Headers | 7 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_7-GF-3,81 MCD157GF381 | ||||||||||
0In Stock | Headers | 8 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_8-GF-3,81 MCD158GF381 | |||||||||
0In Stock | Headers | 10 | 3.81 mm | Through Hole | 8 A | 160 V | MCD | MCD_1,5/10-G-3,81_BK MCD1510G381BK | |||||||||||
0In Stock | Headers | 7 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_7-G1F-3,81 MCD157G1F381 | ||||||||||
0In Stock | Headers | 13 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/13-G1F-3,81 MCD1513G1F381 | |||||||||
0In Stock | Headers | 2 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_2-G-3,81 MCD152G381 | |||||||||
0In Stock | Headers | 8 | 3.81 mm | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/_8-G-3,81 MCD158G381 | ||||||||||
0In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | MCD_1,5/12-G-3,81 MCD1512G381 |