ICV - Pluggable Terminal Blocks
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers - Inverted | 20 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/20-G-5,08 ICV2520G508 | ||||||||||
0In Stock | Headers - Inverted | 21 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/21-G-5,08 ICV2521G508 | ||||||||||
0In Stock | Headers - Inverted | 23 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/23-G-5,08 ICV2523G508 | ||||||||||
0In Stock | Plugs - Inverted | 9 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | ICV | MSTBVK_2,5/_9-ST-5,08 MSTBVK259ST508 | |||||||||
0In Stock | Headers - Inverted | 24 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/24-G-5,08 ICV2524G508 | ||||||||||
0In Stock | Headers - Inverted | 19 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/19-G-5,08 ICV2519G508 | ||||||||||
0In Stock | Headers | 15 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/15-G-5,08 ICV2515G508 | |||||||||
0In Stock | Headers - Inverted | 22 | 5.08 mm | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/22-G-5,08 ICV2522G508 | ||||||||||
Not Available Online | Headers | 18 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/18-G-5,08 ICV2518G508 | |||||||||
Not Available Online | Headers | 5 Position | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | ICV_2,5/_5-GF-5,08_EX ICV255GF508EX |