FKIC - Pluggable Terminal Blocks
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs - Inverted | 8 Position | 5.08 mm | Push-In | 16 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5_HC/_8-ST-5,08 FKIC25HC8ST508 | |||||||||
0In Stock | Plugs - Inverted | 3 Position | 5.08 mm | Push-In | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_3-STF-5,08 FKIC253STF508 | |||||||||
0In Stock | Plugs | 7 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_7-ST-5,08 FKIC257ST508 | |||||||
0In Stock | Plugs | 8 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5_HC/_8-STF-5,08 FKIC25HC8STF508 | |||||||
0In Stock | Plugs | 16 Position | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/16-ST FKIC2516ST | |||||||
0In Stock | Plugs | 10 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/10-STF-5,08 FKIC2510STF508 | |||||||
0In Stock | Plugs | 9 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_9-ST-5,08-RN FKIC259ST508RN | |||||||
0In Stock | 7 Position | 5.08 mm | Push-In | 16 A | 320 V | FKIC | |||||||||||||
0In Stock | Plugs | 3 Position | 5.08 mm | Push-In | 16 A | 320 V | FKIC | ||||||||||||
0In Stock | Push-In | FKIC | |||||||||||||||||
0In Stock | Plugs | 12 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/12-STF-5,08 FKIC2512STF508 | |||||||
0In Stock | Plugs | 5 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_5-ST-5,08-RN FKIC255ST508RN | |||||||
0In Stock | Plugs | 2 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | FKIC | ||||||||
0In Stock | Plugs - Inverted | 6 Position | 5.08 mm | Push-In | 16 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5_HC/_6-ST-5,08 FKIC25HC6ST508 | |||||||||
0In Stock | Plugs - Inverted | 6 Position | 5.08 mm | Push-In | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_6-STF-5,08_BK FKIC256STF508BK | |||||||||
0In Stock | Plugs | 3 Position | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_3-STF FKIC253STF | |||||||
0In Stock | Plugs | 10 Position | 5 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/10-ST FKIC2510ST | |||||||
0In Stock | Plugs | 7 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_7-ST-5,08-RN FKIC257ST508RN | |||||||
0In Stock | Plugs | 9 Position | 5.08 mm | Push-In | 16 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5_HC/_9-ST-5,08 FKIC25HC9ST508 | |||||||||
0In Stock | Push-In | FKIC | |||||||||||||||||
0In Stock | Push-In | FKIC | |||||||||||||||||
0In Stock | Push-In | FKIC | |||||||||||||||||
0In Stock | 11 Position | 5.08 mm | Push-In | 16 A | 320 V | FKIC | |||||||||||||
0In Stock | 9 Position | 5.08 mm | Push-In | 16 A | 320 V | FKIC | |||||||||||||
0In Stock | Plugs | 5 Position | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKIC | FKIC_2,5/_5-ST-5,08 FKIC255ST508 |