Pluggable Terminal Blocks
82,009 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3In Stock | Fixed Terminal Blocks | 3 | 7.62 mm | SMD/SMT | PCB Mount | 20 A | 400 V | Green | PCV 4 | Bulk | PCV_4/_3-G-7,62 PCV43G762 | ||||||||
123In Stock | Plugs | 11 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/11-ST-3,81 MCVR1511ST381 | ||||||
137In Stock2,250 On Order Expected 04-Dec-26 | Plugs | 4 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Bulk | MCVW_1,5/_4-ST-3,81 MCVW154ST381 | ||||||
6In Stock | Headers | 6 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCV | Bulk | MCV_1,5/_6-GF-3,5 MCV156GF35 | ||||||||
134In Stock | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_3-G1F-3,81 MCD153G1F381 | ||||||||
50In Stock | Plugs | 6 | 7.62 mm | Crimp | Crimp | Cable Mounts | 20 A | 1 kV | 20 AWG | 14 AWG | PC | Each | PCC_4/_6-ST-7,62 PCC46ST762 | ||||||
20In Stock | Plugs | 2 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | FRONT-MC_1,5/_2-ST-3,81 FRONTMC152ST381 | ||||||
2In Stock | Plugs | 4 | 3.81 mm | IDC/IDT | Crimp | Cable Mounts | 6 A | 200 V | 22 AWG | 20 AWG | QC | Bulk | QC_0,5/_4-ST-3,81 QC054ST381 | ||||||
74In Stock | 1 | 5.2 mm | IDC/IDT | Snap-On | 17.5 A | 500 V | 24 AWG | 16 AWG | 24 AWG to 16 AWG | Gray | QP | Bulk | QP_1,5/_1-M QP151M | ||||||
150In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | IC | Each | IC_2,5/_2-ST-5,08_BK IC252ST508BK | ||||||
21In Stock | Plugs | 12 | 7.62 mm | Push-In | Spring Clamp | Cable Mounts | 41 A | 1 kV | 24 AWG | 8 AWG | SPC | Bulk | SPC_5/12-STF-7,62 SPC512STF762 | ||||||
50In Stock | 2 | 5.2 mm | Screw | Snap-On | 24 A | 500 V | 26 AWG | 12 AWG | 26 AWG to 12 AWG | Gray | UPBV | Each | UPBV_2,5/_2 UPBV252 | ||||||
Mfr: OQ1254500000G TTI: OQ1254500000G Amphenol Anytek Availability: 1,280In StockPluggable Terminal Blocks 508 TB SKT CLOSE VER | 1,280In Stock | Headers | 12 Position | 5.08 mm | Solder Pin | Through Hole | 12 A | 300 V | Each | OQ12545000J0G | |||||||||
0In Stock | Headers | 11 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCV | Bulk | MCV_0,5/11-G-2,5 MCV0511G25 | ||||||||
43In Stock | Headers | 3 | 5 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTB | Bulk | MSTB_2,5_HC/_3-GF MSTB25HC3GF | ||||||||
50In Stock | Plugs | 2 | 5 mm | Spring Cage | Spring Clamp | Cable Mounts | 10 A | 320 V | 26 AWG | 14 AWG | ZEC | Each | ZEC_1,5/_2-ST-5,0_C2_R1,2 ZEC152ST50C2R12 | ||||||
8In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBVA | Bulk | MSTBVA_2,5_HC/_8-G-5,08 MSTBVA25HC8G508 | ||||||||
264In Stock | Plugs | 7 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 200 V | 26 AWG | 16 AWG | PT | Each | PT_1,5/_7-PH-3,5 PT157PH35 | ||||||
100In Stock | Plugs | 6 | 5 mm | Screw | 12 A | 250 V | 26 AWG | 14 AWG | PT | Each | PT_1,5/_6-PVH-5,0_BK PT156PVH50BK | ||||||||
5,550In Stock | Plugs | 2 Position | 3.81 mm | Screw | Cable Mounts | 11 A | 300 VAC | 30 AWG | 14 AWG | Green | Bulk | ||||||||
7In Stock | Plugs | 6 | 3.81 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 26 AWG | 16 AWG | FK-MCP | Bulk | FK-MCP_1,5/_6-STF-3,81 FKMCP156STF381 | ||||||
8In Stock | Headers | 12 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCV | Bulk | MCV_0,5/12-G-2,5 MCV0512G25 | ||||||||
7In Stock | Headers | 6 | 7.5 mm | Solder Pin | Through Hole | 12 A | 630 V | Green | GMSTBA | Bulk | GMSTBA_2,5/_6-G GMSTBA256G | ||||||||
34In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | ICV | Bulk | ICV_2,5/_2-G-5,08 ICV252G508 | ||||||||
3In Stock | Headers | 16 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/16-G1-3,81 MCD1516G1381 |