Pluggable Terminal Blocks
82,009 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_8-G-5,08 MSTB258G508 | ||||||||
5In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_2-ST-10,16 PC62ST1016 | ||||||
7In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_4-STF-10,16 PC64STF1016 | ||||||
161In Stock100 On Order Expected 19-Jan-27 | Plugs | 8 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GMSTB | Bulk | GMSTB_2,5/_8-ST GMSTB258ST | ||||||
75In Stock | Headers | 5 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5/_5-G MSTBV255G | ||||||||
2In Stock | Plugs | 16 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/16-GF-3,81 DFKMC1516GF381 | ||||||
40In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCDV | Each | MCDV_1,5/12-GF-3,81 MCDV1512GF381 | ||||||||
2,400In Stock | Headers | 2 Position | 3.81 mm | Solder Pin | Through Hole | 11 A | 300 VAC | 30 AWG | 14 AWG | Green | Each | ||||||||
Mfr: 0395211003 TTI: 39521-1003 Molex Availability: 3,000In StockPluggable Terminal Blocks 5.0MM EURO HEADER VERT BLK 3CKT | 3,000In Stock | Headers | 3 Position | 5 mm | Solder Pin | Through Hole | 15 A | 300 V | 39521 | Each | 0395211003 | ||||||||
27In Stock | Plugs | 3 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5/_3-STF-5,08 FKC253STF508 | ||||||
2In Stock | Plugs | 6 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCVR | Bulk | FKCVR_2,5/_6-STF-5,08 FKCVR256STF508 | ||||||
3,566In Stock | Plugs | 5 | 5 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_5-STF MSTB25HC5STF | ||||||
Mfr: ELFH05210E TTI: ELFH05210E Amphenol PCD Shenzhen Availability: 455In StockPluggable Terminal Blocks HORIZONTAL HEADER 5.08MM 5POS EARED | 455In Stock | Headers | 5 Position | 5.08 mm | Solder Pin | Through Hole | 15 A | 300 V | Black | ELFH | Each | ||||||||
0In Stock | 5 | 5.2 mm | Spring Cage | Snap-On | 24 A | 500 V | 28 AWG | 12 AWG | 28 AWG to 12 AWG | Gray | SP | Bulk | SP_2,5/_5 SP255 | ||||||
44In Stock | Plugs | 3 | 7.62 mm | Screw | Screw | Cable Mounts | 16 A | 1 kV | 24 AWG | 12 AWG | GMSTB | Each | GMSTB_2,5_HCV/_3-ST-7,62 GMSTB25HCV3ST762 | ||||||
520In Stock | 12 Position | 5 mm | Through Hole | 15 A | 300 V | Black | ELFH | Each | |||||||||||
12In Stock | Headers | 2 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | Green | PCV | Bulk | PCV_6-16/_2-G1F-10,16 PCV6162G1F1016 | ||||||||
2,400In Stock | Headers | 6 Position | 5.08 mm | Solder Pin | Through Hole | 15 A | 300 VAC | 30 AWG | 12 AWG | Green | Bulk | ||||||||
45In Stock | Plugs | 12 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/12-GF-3,81 DFKMC1512GF381 | ||||||
34In Stock | Plugs | 10 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | IC | Bulk | IC_2,5/10-STGF-5,08 IC2510STGF508 | ||||||
162In Stock | Plugs | 8 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_8-STF-3,5 MC158STF35 | ||||||
150In Stock50 On Order Expected 02-Dec-26 | Plugs | 2 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GMSTB | Bulk | GMSTB_2,5/_2-ST GMSTB252ST | ||||||
1In Stock | Plugs | 9 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Bulk | PC_4/_9-STF-7,62 PC49STF762 | ||||||
11In Stock | Headers | 6 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | IMCV | Bulk | IMCV_1,5/_6-G-3,81 IMCV156G381 | ||||||||
300In Stock | Headers | 4 Position | 5 mm | Solder Pin | Through Hole | 12 A | 300 VAC | Black | Each |