Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Headers | 3 | 7.62 mm | Solder Pin | Through Hole | 41 A | 630 V | Green | PC | Each | PC_5/_3-GF-7,62 PC53GF762 | ||||||||
0In Stock | Plugs | 3 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVW | Each | MCVW_1,5/_3-ST-3,5 MCVW153ST35 | ||||||
0In Stock | Couplings | 12 | 5.2 mm | Plug | 24 A | 500 V | 28 AWG | 12 AWG | Gray | SC | Each | SC_2,5/12 SC2512 | |||||||
0In Stock | Headers | 12 | 5.08 mm | Solder Pin | Through Hole | 16 A | 320 V | Green | MSTBV | Each | MSTBV_2,5_HC/12-GF-5,08 MSTBV25HC12GF508 | ||||||||
0In Stock | Headers | 5 | 10.16 mm | Through Hole | 76 A | 1 kV | Green | PC | Bulk | PC_6-16/_5-G1FU-10,16 PC6165G1FU1016 | |||||||||
0In Stock | Headers | 8 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | MSTBA | Bulk | MSTBA_2,5/_8-G_BK_AU MSTBA258GBKAU | |||||||||
0In Stock | Headers | 2 | 5 mm | Through Hole | 12 A | 250 V | MSTBV | Each | MSTBV_2,5/_2-G_BK MSTBV252GBK | ||||||||||
0In Stock | Headers | 12 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCV | Bulk | MCV_1,5/12-GF-3,5 MCV1512GF35 | ||||||||
0In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 8 A | 320 V | 28 AWG | 16 AWG | MC | Each | MC_1,5/_2-ST-5,08 MC152ST508 | ||||||
0In Stock | Headers | 7 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCV | Bulk | MCV_1,5/_7-G-3,81 MCV157G381 | ||||||||
0In Stock | Plugs | 9 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Bulk | FKC_2,5/_9-ST-5,08 FKC259ST508 | ||||||
0In Stock | Plugs | 16 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Each | FKC_2,5/16-STF-5,08 FKC2516STF508 | ||||||
0In Stock | Headers | 5 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Each | MC_1,5/_5-G-3,81_BK MC155G381BK | ||||||||
0In Stock | Headers | 3 | 15 mm | Solder Pin | Through Hole | 125 A | 1 kV | Green | PCV | Each | PCV_35_HC/_3-GF-15,00 PCV35HC3GF1500 | ||||||||
0In Stock | Headers | 2 | 10.16 mm | Solder Pin | Through Hole | 76 A | 1 kV | PC | Bulk | PC_6-16/_2-G1-10,16 PC6162G11016 | |||||||||
0In Stock | Plugs | 5 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 30 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_5-ST-5,08_ABGY_AU MSTB255ST508ABGYAU | ||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | TFMC | Each | TFMC_1,5/_3-ST-3,5 TFMC153ST35 | ||||||
0In Stock | Plugs | 10 | 2.54 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 26 AWG | 20 AWG | FMC | Each | |||||||
0In Stock | Plugs | 3 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKCOR | Each | |||||||
0In Stock | Sockets | 2 | 3.5 mm | Push-In | Solder Pin | PCB Mount | 8 A | 160 V | 20 AWG | 16 AWG | 20 AWG to 16 AWG | Black | XPC | Bulk | |||||
0In Stock | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | DFK-MSTB | Bulk | DFK-MSTB_2,5/_6-G-5,08 DFKMSTB256G508 | |||||||||
0In Stock | Headers | 3 | 5 mm | Screw | Each | ||||||||||||||
0In Stock | Plugs | 12 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMCD | Each | FMCD_1,5/12-ST-3,5 FMCD1512ST35 | ||||||
0In Stock | Headers | 6 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCV | Each | MCV_1,5/_6-G-3,5-RN MCV156G35RN | ||||||||
0In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | 24 AWG | 12 AWG | DFK-MSTB | Bulk | DFK-MSTB_2,5/_8-GF-5,08 DFKMSTB258GF508 |