Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Plugs | 8 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTBT | Each | MSTBT_2,5/_8-ST MSTBT258ST | ||||||
0In Stock | Plugs | 7 | 5.08 mm | Crimp | Crimp | Cable Mounts | 12 A | 320 V | 20 AWG | 14 AWG | MSTBC | Each | MSTBC_2,5/_7-ST-5,08 MSTBC257ST508 | ||||||
0In Stock | Plugs - Inverted | 6 | 7.62 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | Green | GIC | Each | GIC_2,5/_6-STF-7,62_AU GIC256STF762AU | |||||||
0In Stock | Headers | 9 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | MC_1,5/_9-GF-3,5 MC159GF35 | ||||||||
0In Stock | Plugs | 3 | 5 mm | Spring Cage | Spring Clamp | Cable Mounts | 10 A | 320 V | 26 AWG | 14 AWG | ZEC | Bulk | ZEC_1,5/_3-ST-5,0_C2_R1,3 ZEC153ST50C2R13 | ||||||
0In Stock | Plugs | 9 | 5.08 mm | Push-In | Spring Clamp | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | FKC | Each | FKC_2,5/_9-STF-5,08 FKC259STF508 | ||||||
0In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | SMSTB | Bulk | SMSTB_2,5/_2-STF-5,08 SMSTB252STF508 | ||||||
0In Stock | Plugs | 3 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | FMCD | Bulk | FMCD_1,5/_3-ST-3,5 FMCD153ST35 | ||||||
0In Stock | Headers | 5 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | DFK-MSTB | Bulk | DFK-MSTB_2,5/_5-G-5,08 DFKMSTB255G508 | |||||||||
0In Stock | Headers | 4 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | White | PTSM | Reel | PTSM_0,5/_4-HV-2,5-THR_WH_R32 PTSM054HV25THRWHR32 | ||||||||
0In Stock | Headers | 5 | 2.5 mm | Solder Pin | Through Hole | 6 A | 160 V | Black | PTSM | Reel | PTSM_0,5/_5-HH1-2,5-THR_R32 PTSM055HH125THRR32 | ||||||||
0In Stock | 10 | Push-In | PTDA | Bulk | |||||||||||||||
0In Stock | Headers | 3 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | BCH | Each | BCH-381V-_3_GN BCH381V3GN | ||||||||
0In Stock | Headers | 3 | 5 mm | Screw | Each | ||||||||||||||
0In Stock | Plugs | 1 | 6.2 mm | Push-In | Spring Clamp | Cable Mounts | 32 A | 800 V | 24 AWG | 10 AWG | Gray | H | Bulk | ||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | SMSTB | Bulk | SMSTB_2,5/_3-ST-5,08_1RN_R_BD SMSTB253ST5081RNRBD | ||||||||
0In Stock | Plugs | 6 | 7.62 mm | Screw | 41 A | 1 kV | 24 AWG | 8 AWG | PC | Each | PC_5/_6-STF-SHL1-7,62BKBDW2,BR PC56STFSHL1762BKBDW2BR | ||||||||
Not Available Online | Plugs | 4 | 5.08 mm | Screw | Each | ||||||||||||||
0In Stock | Plugs | 4 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 150 V | Bulk | |||||||||||
0In Stock | Plugs | 10 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | IFMC | Bulk | |||||||
0In Stock | Plugs | 4 | 5.08 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MVSTBW | Each | MVSTBW_2,5_HC/_4-STF-5,08 MVSTBW25HC4STF508 | ||||||
0In Stock | Headers | 5 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Black | MSTBVA | Bulk | MSTBVA_2,5/_5-G-5,08_BK MSTBVA255G508BK | ||||||||
0In Stock | Plugs | 12 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/12-STF-3,81 MCVR1512STF381 | ||||||
0In Stock | Plugs | 3 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | Green | MVSTBR | Each | MVSTBR_2,5/_3-STF-5,08_GY MVSTBR253STF508GY | |||||||
0In Stock | Plugs | 8 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 4 A | 160 V | 26 AWG | 20 AWG | Black | FK-MC | Bulk | FK-MC_0,5/_8-ST-2,5_BK FKMC058ST25BK |