Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock600 On Order Expected 04-Dec-26 | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | SMSTBA | Each | SMSTBA_2,5/_6-G-5,08 SMSTBA256G508 | ||||||||
59In Stock | Headers | 9 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MC | Bulk | MC_1,5/_9-G-3,5 MC159G35 | ||||||||
1In Stock | Plugs | 4 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTBT | Bulk | MSTBT_2,5/_4-ST-5,08 MSTBT254ST508 | ||||||
40In Stock | Headers | 4 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Bulk | MCD_1,5/_4-G1-3,81 MCD154G1381 | ||||||||
50In Stock | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | DFK-PC | Each | DFK-PC_4/_2-GF-7,62 DFKPC42GF762 | ||||||
40In Stock | Headers | 9 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCD | Each | MCD_1,5/_9-G1-3,81 MCD159G1381 | ||||||||
18In Stock | Plugs | 5 | 3.81 mm | Solder/Slip-On | Solder Pin | Panel Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/_5-GF-3,81 DFKMC155GF381 | ||||||
0In Stock | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GIC | Bulk | GIC_2,5/_2-ST-7,62 GIC252ST762 | ||||||
50In Stock | Plugs | 7 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_7-ST-3,5 MC157ST35 | ||||||
23In Stock | Plugs | 2 | 7.62 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 24 AWG | 10 AWG | PC | Bulk | PC_5/_2-STCL1-7,62 PC52STCL1762 | ||||||
8,000In Stock | 6 | 5.08 mm | Each | ||||||||||||||||
3,406In Stock | Plugs | 12 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/12-STF-3,5 DFMC1512STF35 | ||||||
352In Stock | Headers | 4 | 3.5 mm | Solder Pin | Through Hole | 8 A | 160 V | Black | MC | Bulk | MC_1,5/_4-G-3,5_P26_THR MC154G35P26THR | ||||||||
36In Stock | Plugs | 2 | 2.5 mm | Push-In | Spring Clamp | Cable Mounts | 6 A | 160 V | 24 AWG | 20 AWG | PTSM | Bulk | PTSM_0,5/_2-P-2,5 PTSM052P25 | ||||||
8In Stock | Headers | 2 | 5.08 mm | Solder Pin | Through Hole | 10 A | 250 V | Green | MDSTB | Bulk | MDSTB_2,5/_2-GFR-5,08 MDSTB252GFR508 | ||||||||
3In Stock | Plugs | 8 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MVSTBR | Each | MVSTBR_2,5/_8-STF-5,08 MVSTBR258STF508 | ||||||
433In Stock | Plugs | 7 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MCVR | Bulk | MCVR_1,5/_7-STF-3,81 MCVR157STF381 | ||||||
79In Stock | Headers | 3 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Black | CCDN | Bulk | CCDN_2,5/_3-G1_P26_THR CCDN253G1P26THR | ||||||||
150In Stock | Headers | 6 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Gray | MSTBVA | Each | MSTBVA_2,5/_6-G-5,08_LBGY MSTBVA256G508LBGY | ||||||||
45In Stock | Plugs | 2 | 5 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | FRONT-MSTB_2,5/_2-STF FRONTMSTB252STF | ||||||
64In Stock | Plugs | 2 | 5 mm | Screw | Screw | Cable Mounts | 16 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5_HC/_2-STF MSTB25HC2STF | ||||||
50In Stock | Headers | 5 | 5 mm | Through Hole | 12 A | 250 V | White | MSTBW | Each | MSTBW_2,5/_5-G_CRWH MSTBW255GCRWH | |||||||||
15In Stock | Plugs | 6 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Bulk | BCP-381-_6 BCP3816 | |||||||
2,897In Stock | Headers | 10 | 5 mm | BCH | Each | BCH-500VS-10_GN BCH500VS10GN | |||||||||||||
50In Stock | Plugs | 4 | 5 mm | Screw | Screw | Cable Mounts | 150 V | Bulk |