Phoenix Contact - Pluggable Terminal Blocks
21,157 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Connection Method | Termination Style | Mounting Style | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Wire Gauge Range | IP Rating | Color | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Headers | 4 Position | 3.81 mm | Each | |||||||||||||||
45In Stock | Plugs | 12 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/12-GF-3,81 DFKMC1512GF381 | ||||||
40In Stock | Headers | 12 | 3.81 mm | Solder Pin | Through Hole | 8 A | 160 V | Green | MCDV | Each | MCDV_1,5/12-GF-3,81 MCDV1512GF381 | ||||||||
8In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_8-G-5,08 MSTB258G508 | ||||||||
100In Stock | Headers | 4 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_4-G MSTB254G | ||||||||
81In Stock100 On Order Expected 19-Jan-27 | Plugs | 8 | 7.5 mm | Screw | Screw | Cable Mounts | 12 A | 630 V | 24 AWG | 12 AWG | GMSTB | Bulk | GMSTB_2,5/_8-ST GMSTB258ST | ||||||
1In Stock | Plugs | 9 | 7.62 mm | Screw | Screw | Cable Mounts | 20 A | 630 V | 24 AWG | 10 AWG | PC | Bulk | PC_4/_9-STF-7,62 PC49STF762 | ||||||
162In Stock | Plugs | 8 | 3.5 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 28 AWG | 16 AWG | MC | Bulk | MC_1,5/_8-STF-3,5 MC158STF35 | ||||||
75In Stock | Headers | 5 | 5 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTBV | Bulk | MSTBV_2,5/_5-G MSTBV255G | ||||||||
2In Stock | Plugs | 16 | 3.81 mm | Solder/Slip-On | Solder Pin | PCB Mount | 8 A | 160 V | 28 AWG | 16 AWG | DFK-MC | Bulk | DFK-MC_1,5/16-GF-3,81 DFKMC1516GF381 | ||||||
34In Stock | Plugs | 10 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | IC | Bulk | IC_2,5/10-STGF-5,08 IC2510STGF508 | ||||||
12In Stock | Plugs | 2 | 10.16 mm | Push-In | Spring Clamp | Cable Mounts | 76 A | 1 kV | 18 AWG | 4 AWG | SPC | Bulk | SPC_16/_2-STF-10,16 SPC162STF1016 | ||||||
0In Stock | Headers | 6 | 2.5 mm | Solder Pin | Through Hole | 4 A | 160 V | Green | MCV | Bulk | MCV_0,5/_6-G-2,5 MCV056G25 | ||||||||
762In Stock | Plugs | 2 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | MSTB | Bulk | MSTB_2,5/_2-ST-5,08_BK_AU MSTB252ST508BKAU | ||||||
37In Stock | Plugs | 2 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_2-STF-3,5 DFMC152STF35 | ||||||
300In Stock | Plugs | 10 | 5 mm | Push-In | Spring Clamp | Cable Mounts | 10 A | 400 V | 26 AWG | 14 AWG | PTS | Bulk | PTS_1,5/10-PH-5,0 PTS1510PH50 | ||||||
112,000In Stock77,500 On Order Expected | 3 | Each | |||||||||||||||||
1,500In Stock | Plugs | 2 | 3.81 mm | Screw | Screw | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | Green | BCP | Each | BCP-381-_2_GN BCP3812GN | |||||
5In Stock | Plugs | 4 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_4-STF-10,16 PC64STF1016 | ||||||
2In Stock | Headers | 8 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/_8-GF-5,08 MSTB258GF508 | ||||||||
5In Stock | Plugs | 2 | 10.16 mm | Screw | Screw | Cable Mounts | 41 A | 1 kV | 18 AWG | 8 AWG | PC | Bulk | PC_6/_2-ST-10,16 PC62ST1016 | ||||||
40In Stock | Plugs | 9 | 7.5 mm | Screw | 12 A | 400 V | 24 AWG | 12 AWG | GMSTB | Each | GMSTB_2,5/_9-ST_BK GMSTB259STBK | ||||||||
47In Stock | Plugs | 8 | 3.5 mm | Push-In | Spring Clamp | Cable Mounts | 8 A | 160 V | 24 AWG | 16 AWG | DFMC | Bulk | DFMC_1,5/_8-STF-3,5 DFMC158STF35 | ||||||
35In Stock | Headers | 12 | 5.08 mm | Solder Pin | Through Hole | 12 A | 320 V | Green | MSTB | Bulk | MSTB_2,5/12-G-5,08 MSTB2512G508 | ||||||||
70In Stock | Plugs | 5 | 5.08 mm | Screw | Screw | Cable Mounts | 12 A | 320 V | 24 AWG | 12 AWG | Green | MSTB | Bulk | MSTB_2,5/_5-STF-5,08_AU MSTB255STF508AU |