PW - Fixed Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Each | PW 4-POT-SL/S | ||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Each | PW 4-POT-SCM/S | ||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Kit | PW_4-POT-SCM PW4POTSCM | ||||
0In Stock | 1 | 8.1 mm | Push-In | 32 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | PW 4-POT-SL |