PTDA - Fixed Terminal Blocks
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,246In Stock2,000 On Order Expected 04-Dec-26 | 3 | PTDA | Bulk | PTDA 2,5/ 3-PH-5,0 RTGY38BD-69 | |||||||||||||
990In Stock200 On Order Expected 17-Dec-26 | 6 | PTDA | Bulk | ||||||||||||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_5-5,0 PTDA25550 | ||||
0In Stock | 9 | PTDA | Bulk | ||||||||||||||
0In Stock | 10 | PTDA | Bulk | ||||||||||||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_1,5/_4-3,5 PTDA15435 | ||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_4-5,0 PTDA25450 | ||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_3-5,0 PTDA25350 | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/_8-5,0 PTDA25850 | |||||
0In Stock | 14 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/14-3,5 PTDA151435 | ||||||||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_1,5/_6-3,5 PTDA15635 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_1,5/_3-3,5 PTDA15335 | |||||
0In Stock | 7 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/_7-3,5 PTDA15735 | ||||||||||
0In Stock | 6 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_6-5,0 PTDA25650 | ||||
0In Stock | 14 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/14-5,0 PTDA251450 | |||||
0In Stock | 15 | 5 mm | Push-In | 24 A | 320 V | PTDA | PTDA_2,5/15-5,0 PTDA251550 | ||||||||||
0In Stock | 10 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/10-3,5 PTDA151035 | ||||||||||
0In Stock | 12 | 3.5 mm | Push-In | 13.5 A | 200 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_1,5/12-3,5 PTDA151235 | |||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 240 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTDA | ||||||
0In Stock | 11 | 5 mm | Push-In | 24 A | 320 V | PTDA | PTDA_2,5/11-5,0 PTDA251150 | ||||||||||
0In Stock | 9 | 3.5 mm | Push-In | 13.5 A | 200 V | PTDA | PTDA_1,5/_9-3,5 PTDA15935 | ||||||||||
0In Stock | 9 | 5 mm | Push-In | 24 A | 320 V | PTDA | PTDA_2,5/_9-5,0 PTDA25950 | ||||||||||
0In Stock | 8 Position | PTDA | |||||||||||||||
0In Stock | 10 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | PTDA_2,5/10-5,0 PTDA251050 |
- 1
- 2