PT 1,5 - Fixed Terminal Blocks
82 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,600In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | Horizontal | Green | PT 1,5 | Bulk | PT_1,5/_2-5,0-H PT15250H | |||||||
9,450In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-5,0-H PT15350H | |||||||
1,000In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-5,0-H PT15650H | |||||||
1,360In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_5-5,0-H PT15550H | |||||||
34In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_8-5,0-H PT15850H | |||||||
10In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/16-5,0-H PT151650H | |||||||
30In Stock | 5 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_5-3,5-H PT15535H | |||||
39In Stock | 10 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/10-3,5-H PT151035H | |||||
91In Stock | 2 | 5 mm | Screw | 10 A | 300 V | 26 AWG | 12 AWG | PT 1,5 | Bulk | PT_1,5/_2-5,0-H_BK PT15250HBK | |||||||
176In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_4-5,0-V PT15450V | |||||||
100In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/12-5,0-H PT151250H | |||||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_2-3,5-H PT15235H | |||||
0In Stock | 9 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_9-5,0-V PT15950V | |||||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_5-5,0-V PT15550V | |||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-5,0-H PT15450H | |||||||
0In Stock | 2 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_2-3,5-V PT15235V | |||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_4-3,5-H PT15435H | |||||
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-3,5-V PT15335V | |||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/12-5,0-V PT151250V | |||||||
0In Stock | 10 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/10-5,0-H PT151050H | |||||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Each | PT_1,5/_2-5,0-V PT15250V | |||||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/14-3,5-H PT151435H | |||||
0In Stock | 7 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_7-5,0-H PT15750H | |||||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_8-3,5-H PT15835H | |||||
0In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Vertical | PT 1,5 | Bulk | PT_1,5/_6-5,0-V PT15650V |