PLW - Fixed Terminal Blocks
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | 5 | 10 mm | Push-In | 41 A | 1 kV | 14 AWG | 4 AWG | Feed-Through | Horizontal | Gray | PLW | Kit | PLW 16-6/ 5-10 | ||||
0In Stock | 4 | 10 mm | Push-In | 41 A | 1 kV | 14 AWG | 4 AWG | Feed-Through | Horizontal | Gray | PLW | Each | |||||
0In Stock | 3 | 10 mm | Push-In | 41 A | 1 kV | 14 AWG | 4 AWG | Feed-Through | Horizontal | Gray | PLW | Bulk |