MKDSV - Fixed Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Each | MKDSV_5/_2-7,62 MKDSV52762 | ||||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 500 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Each | MKDSV_5/_3-6,35 MKDSV53635 | ||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 690 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | Bulk | MKDSV_5/_2-9,5 MKDSV5295 | ||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | 24 AWG | 10 AWG | PCB Mount | Vertical | Green | MKDSV | Bulk | MKDSV_5/_3-9,5 MKDSV5395 | ||||
0In Stock | 2 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDSV | MKDSV_5/_2-6,35 MKDSV52635 | |||||
Not Available Online | 2 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | Vertical | Green | MKDSV | Bulk | MKDSV_5_HV/_2-9,52 MKDSV5HV2952 | ||||
Not Available Online | 2 | 9.52 mm | 32 A | PCB Mount | MKDSV | MKDSV_5_HV/_2-9,52-Z MKDSV5HV2952Z | |||||||||||
Not Available Online | 3 Position | 7.62 mm | Screw | 32 A | 630 V | 30 AWG | 10 AWG | Green | MKDSV | MKDSV_5/_3-7,62 MKDSV53762 |