MKDSP - Fixed Terminal Blocks
73 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | 5 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | MKDSP | Bulk | MKDSP_25/_5-15,00-F MKDSP2551500F | ||||||
13In Stock1,000 On Order Expected 18-Jan-27 | 3 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | Bulk | MKDSP_25/_3-15,00-F MKDSP2531500F | ||||||||
20In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
10In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3-5,08 MKDSP33508 | ||||
0In Stock | 2 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_2-15,00 MKDSP2521500 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_3 MKDSP33 | ||||
0In Stock | 3 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Each | MKDSP_25/_3-15,00 MKDSP2531500 | ||||
0In Stock | 2 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Each | MKDSP_10HV/_2-12,7 MKDSP10HV2127 | ||||
0In Stock | 3 | 12.7 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_10HV/_3-12,7 MKDSP10HV3127 | ||||
0In Stock | 6 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_6-15,00 MKDSP2561500 | ||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | Vertical | Green | MKDSP | Each | MKDSP_10N/_4-10,16 MKDSP10N41016 | |||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Each | MKDSP_10N/_2-10,16 MKDSP10N21016 | ||||||
0In Stock | 4 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_25/_4-15,00 MKDSP2541500 | ||||
0In Stock | 2 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | PCB Mount | MKDSP | Each | MKDSP_25/_2-15,00-F MKDSP2521500F | ||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDSP | Each | MKDSP_1,5/_3 MKDSP153 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_1,5/_2 MKDSP152 | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_1,5/_2-5,08 MKDSP152508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDSP | Bulk | MKDSP_3/_2-5,08 MKDSP32508 | ||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_10HV/_2-10,16 MKDSP10HV21016 | ||||
0In Stock | 1 | 15 mm | Screw | 125 A | 1 kV | 20 AWG | 2 AWG | Straight | MKDSP | Each | MKDSP_25/_1-15,00-FL MKDSP2511500FL | ||||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 250 V | 28 AWG | 14 AWG | PCB Mount | MKDSP | MKDSP_1,5/_4 MKDSP154 | |||||||
0In Stock | 6 | 15 mm | Screw | 125 A | 1 kV | Vertical | MKDSP | MKDSP_25/_6-15,00-F MKDSP2561500F | |||||||||
0In Stock | 9 | 15 mm | Screw | 125 A | 1 kV | MKDSP | MKDSP_25/_9-15,00-F MKDSP2591500F | ||||||||||
0In Stock | 3 | Green | MKDSP | ||||||||||||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 1 kV | 20 AWG | 6 AWG | Black | MKDSP | Bulk | MKDSP_10N/_2-10,16_BK MKDSP10N21016BK |