MK3DSH - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | MK3DSH | Each | MK3DSH_3/_3-5,08 MK3DSH33508 | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MK3DSH | Bulk | MK3DSH_3/_2-5,08 MK3DSH32508 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MK3DSH | MK3DSH_3/_2-5,08-EX MK3DSH32508EX | |||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | MK3DSH | MK3DSH_3/_2-5,08_BK MK3DSH32508BK | |||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 320 V | PCB Mount | MK3DSH | MK3DSH_3/_3-5,08-EX MK3DSH33508EX |