GSMKDSN - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 7.62 mm | Screw | 16 A | 500 V | 30 AWG | 14 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Each | GSMKDSN_1,5/_3-7,62 GSMKDSN153762 | ||||
0In Stock | 4 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Each | GSMKDSN_1,5/_4-7,62 GSMKDSN154762 | ||||
0In Stock | 2 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Each | GSMKDSN_1,5/_2-7,62 GSMKDSN152762 | ||||
0In Stock | 5 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | GSMKDSN_1,5/_5-7,62 GSMKDSN155762 | |||||
0In Stock | 6 | 7.62 mm | Screw | 16 A | 500 V | PCB Mount | 55 deg | GSMKDSN | GSMKDSN_1,5/_6-7,62 GSMKDSN156762 |