GMKDSP - Fixed Terminal Blocks
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDSP | Bulk | GMKDSP_3/_2-7,62 GMKDSP32762 | ||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSP | GMKDSP_3/_3-7,62 GMKDSP33762 | |||||
0In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDSP | GMKDSP_3/_2 GMKDSP32 | |||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDSP | GMKDSP_3/_3 GMKDSP33 |