BC-381X9 - Fixed Terminal Blocks
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 Position | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-381X9 | Each | BC-381X9-12 BC381X912 | ||||
0In Stock | 8 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_8 BC381X98 | ||||||||||||
0In Stock | 9 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_9 BC381X99 | ||||||||||||
0In Stock | 4 Position | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-381X9 | BC-381X9-_4 BC381X94 | |||||
0In Stock | 3 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_3 BC381X93 | ||||||||||||
0In Stock | 5 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_5 BC381X95 | ||||||||||||
0In Stock | 11 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-11 BC381X911 | ||||||||||||
0In Stock | 6 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_6 BC381X96 | ||||||||||||
0In Stock | 7 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-_7 BC381X97 | ||||||||||||
0In Stock | 10 Position | 3.81 mm | Screw | BC-381X9 | BC-381X9-10 BC381X910 | ||||||||||||
0In Stock | 2 Position | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-381X9 | BC-381X9-_2 BC381X92 |