BC - Fixed Terminal Blocks
93 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,300In Stock | 3 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X14-_3_GN BC500X143GN | ||||
10,671In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-500X10-_2_GN BC500X102GN | ||||
0In Stock | 2 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-381X9-_2_GN BC381X92GN | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-500X10-_3_BK BC500X103BK | ||||
0In Stock | 4 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-350X9-_4_BK BC350X94BK | ||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_3_GN BC350X93GN | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X14-_2_GN BC500X142GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-508X10-_2_BK BC508X102BK | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-508X14-_2_GN BC508X142GN | ||||
0In Stock | 3 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_3_GN BC508X103GN | ||||
0In Stock | 4 | 3.5 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-350X9-_4_GN BC350X94GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC | Each | BC-508X10-_2 BC508X102 | ||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Bulk | BC-508X10-_2_GN BC508X102GN | ||||
0In Stock | 2 | 3.5 mm | Screw | 10 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-350X9-_2_GN BC350X92GN | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | BC | Each | BC-500X10-_2_BK BC500X102BK | ||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X10-_3_GN BC500X103GN | ||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-508X14-_3_GN BC508X143GN | ||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-381X9-_3_GN BC381X93GN | ||||
0In Stock | 14 | 3.5 mm | Screw | BC | BC-350X9-14_GN BC350X914GN | ||||||||||||
0In Stock | 11 | 3.5 mm | Screw | BC | BC-350X9-11_GN BC350X911GN | ||||||||||||
0In Stock | 10 | 3.81 mm | Screw | BC | BC-381X9-10_GN BC381X910GN | ||||||||||||
0In Stock | 7 | 3.81 mm | Screw | BC | BC-381X9-_7_GN BC381X97GN | ||||||||||||
0In Stock | 9 | 3.81 mm | Screw | 10 A | 200 V | PCB Mount | BC | BC-381X9-_9_BK BC381X99BK | |||||||||
0In Stock | 6 | 5.08 mm | Screw | 12 A | 400 V | PCB Mount | BC | BC-500X10-_6_BK BC500X106BK | |||||||||
0In Stock | 11 | 3.81 mm | Screw | BC | BC-381X9-11_GN BC381X911GN |