PCB Mount - MKDSP 95 - Fixed Terminal Blocks
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 20 mm | Screw | 232 A | 1 kV | 6 AWG | 3/0 AWG | PCB Mount | Straight | MKDSP 95 | MKDSP95/1-20,0-FL | ||||||
0In Stock | 3 | 20 mm | Screw | 232 A | 1 kV | 6 AWG | 3/0 AWG | PCB Mount | Straight | MKDSP 95 | MKDSP95/3-20,0-F | ||||||
0In Stock | 5 | 20 mm | Screw | 232 A | 1 kV | 6 AWG | 3/0 AWG | PCB Mount | Straight | MKDSP 95 | MKDSP95/5-20,0-F | ||||||
0In Stock | 2 | 20 mm | Screw | 232 A | 1 kV | 6 AWG | 3/0 AWG | PCB Mount | Straight | MKDSP 95 | MKDSP95/2-20,0-F | ||||||
0In Stock | 4 | 20 mm | Screw | 232 A | 1 kV | 6 AWG | 3/0 AWG | PCB Mount | Straight | MKDSP 95 | MKDSP95/4-20,0-F |