PCB Mount - MKDSFW - Fixed Terminal Blocks
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 7 | 3.5 mm | Screw | 12 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Each | MKDSFW_1,5/_7-3,5 MKDSFW15735 | ||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | MKDSFW | Bulk | MKDSFW_3/_3 MKDSFW33 | |||||
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Right Angle | MKDSFW | MKDSFW_3/_3_BK MKDSFW33BK | ||||||
0In Stock | 11 | 3.5 mm | Screw | 12 A | 160 V | PCB Mount | Right Angle | MKDSFW | MKDSFW_1,5/11-3,5 MKDSFW151135 | ||||||||
0In Stock | 12 | 3.5 mm | Screw | 12 A | 160 V | PCB Mount | Right Angle | MKDSFW | MKDSFW_1,5/12-3,5 MKDSFW151235 | ||||||||
0In Stock | 8 | 3.5 mm | Screw | 12 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | MKDSFW_1,5/_8-3,5 MKDSFW15835 | |||||
0In Stock | 9 | 3.5 mm | Screw | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | MKDSFW | MKDSFW_1,5/_9-3,5 MKDSFW15935 | ||||||
0In Stock | 5 | 3.5 mm | Screw | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Bulk | MKDSFW_1,5/_5-3,5 MKDSFW15535 | ||||
0In Stock | 10 | 3.5 mm | Screw | 12 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Bulk | MKDSFW_1,5/10-3,5 MKDSFW151035 | ||||
Not Available Online | 6 | 3.5 mm | Screw | 12 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | MKDSFW | Each | MKDSFW_1,5/_6-3,5 MKDSFW15635 |