PCB Mount - MFKDSP - Fixed Terminal Blocks
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock32 On Order Expected 14-Oct-26 | 2 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Bulk | MFKDSP/_2-5,08 MFKDSP2508 | |||||
0In Stock | 3 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_3-5,08 MFKDSP3508 | |||||
0In Stock | 5 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | Green | MFKDSP | Each | MFKDSP/_5-5,08 MFKDSP5508 | ||||
0In Stock | 6 | 5.08 mm | Push-In | 12 A | 250 V | 22 AWG | 18 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_6-5,08 MFKDSP6508 | |||||
0In Stock | 4 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Each | MFKDSP/_4-5,08 MFKDSP4508 | |||||
0In Stock | 7 | 5.08 mm | Push-In | 12 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | MFKDSP | Bulk | MFKDSP/_7-5,08 MFKDSP7508 |