PCB Mount - KDS - Fixed Terminal Blocks
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Each | KDS_3-MT KDS3MT | ||||||
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | KDS | Each | KDS_3-PMT_BK KDS3PMTBK | ||||
0In Stock | 1 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | KDS | Each | KDS KDS | ||||
0In Stock | 1 | 5.08 mm | Screw | 15 A | 320 V | PCB Mount | KDS | KDS_3-MT__MIT_VOLLKOPFSCHRAUBE KDS3MTMITVOLLKOPFSCHRAUBE | |||||||||
0In Stock | 1 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | KDS | KDS_BU KDSBU | |||||||||
0In Stock | 1 | 5.08 mm | Screw | 6.3 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Bulk | KDS_3-SI KDS3SI | ||||||
0In Stock | 1 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | KDS | KDS_3 KDS3 | |||||
Not Available Online | 1 | 5.08 mm | Screw | 13.5 A | 320 V | 24 AWG | 12 AWG | PCB Mount | KDS | Bulk | KDS_3-PMT KDS3PMT | ||||||
0In Stock | 1 | 5.08 mm | Screw | 6.3 A | 320 V | PCB Mount | KDS | KDS_3-SILED_24 KDS3SILED24 |