PCB Mount - GMKDS - Fixed Terminal Blocks
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18In Stock | 2 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_3/_2 GMKDS32 | ||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_3-7,62 GMKDS33762 | ||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_3/_2-7,62 GMKDS32762 | ||||
0In Stock | 4 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | Each | GMKDS_3/_4-7,62 GMKDS34762 | ||||
0In Stock | 3 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_1,5/_3-7,62 GMKDS153762 | ||||
0In Stock | 3 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_3 GMKDS153 | ||||
0In Stock | 2 | 7.62 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Bulk | GMKDS_1,5/_2-7,62 GMKDS152762 | ||||
0In Stock | 2 | 7.5 mm | Screw | 17.5 A | 500 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_1,5/_2 GMKDS152 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_3/_3 GMKDS33 | ||||
0In Stock | 8 | 7.62 mm | Screw | 17.5 A | 630 V | PCB Mount | GMKDS | GMKDS_1,5/_8-7,62_BK GMKDS158762BK | |||||||||
0In Stock | 3 | 7.62 mm | Screw | 17.5 A | 630 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDS | GMKDS_1,5/_3-7,62_(13) GMKDS15376213 | |||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 630 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | GMKDS_3/_3-7,62_(13) GMKDS3376213 | |||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 630 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | GMKDS | GMKDS_3/_2-7,62_BK GMKDS32762BK | |||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Orange | GMKDS | GMKDS_3/_3_OG GMKDS33OG | |||||
0In Stock | 6 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | GMKDS | GMKDS_3/_6-7,62 GMKDS36762 |