Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34In Stock | 8 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_8-5,0-H PT15850H | |||||||
900In Stock | 2 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_2-3,81 SMKDS12381 | ||||
4In Stock | 9 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_9-5,08 MKDSN159508 | ||||
20In Stock | 3 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Bulk | MKDSP_10N/_3-10,16 MKDSP10N31016 | ||||||
Mfr: 0398800303 TTI: 39880-0303 Molex Availability: 11,299In StockFixed Terminal Blocks 5.08mm Pit., Beau Eurostyle Low Profile, Fixed Block, Modular, 3 Pos. | 11,299In Stock | 3 Position | 5.08 mm | Screw | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Black | 39880 | Bulk | 398800303 880103 0398800303 | |||
3,800In Stock | 6 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Each | PTA_1,5/_6-5,0 PTA15650 | |||||||||
1,250In Stock | 2 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_2-2,5-Z PTSA05225Z | ||||
14In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
Mfr: 2213910002 TTI: 221391-0002 Molex Availability: 313In StockFixed Terminal Blocks 7.5mm Pit. Lever Activated Fixed Mount PCB Terminal Block, 35 Wire Entry, Bussed Terminals, 2 Pos. | 313In Stock | 2 Position | 7.5 mm | PCB Mount | 40 A | 600 V | 24 AWG | 8 AWG | PCB Mount | Vertical | Green | 221391 | Bulk | 2213910002 02213910002 | |||
Mfr: 37701-1NN0022 TTI: 37701-1NN0022 Bussmann / Eaton Availability: 60In StockFixed Terminal Blocks POWER FUSE MODULE | 60In Stock | Bulk | |||||||||||||||
34,000In Stock | 2 | Screw | Each | ||||||||||||||
20In Stock | 2 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
200In Stock | 1 Position | Push-In | 25 A | 12 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Each | ||||||
20In Stock | 1 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
10In Stock | 5 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
10In Stock | 4 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
20In Stock | 3 | 15 mm | Push-In | 125 A | 1 kV | PCB Mount | Green | Bulk | |||||||||
5In Stock | 8 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_8-5,08 SMKDSN158508 | ||||
100In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/12-5,0-H PT151250H | |||||||
24In Stock | 9 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_9-2,54 MPT059254 | ||||
50In Stock | 7 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
50In Stock | 10 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
50In Stock | 11 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
300In Stock | 4 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
20In Stock | 5 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_5_BK SMKDSP155BK |