MKDS - Fixed Terminal Blocks
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 | 6.35 mm | Screw | 32 A | 500 V | MKDS | MKDS_5/12-6,35 MKDS512635 | ||||||||||
0In Stock | 9 | 9.52 mm | Screw | MKDS | MKDS_5/_9-9,5_BG_BD:NZ_+/-SCHR MKDS5995BGBDNZ+SCHR | ||||||||||||
0In Stock | 3 | 5 mm | Screw | MKDS | |||||||||||||
0In Stock | 5 | 9.52 mm | Screw | MKDS | |||||||||||||
0In Stock | 2 | 9.52 mm | Screw | 32 A | 1 kV | 24 AWG | 10 AWG | PCB Mount | MKDS | MKDS_5_HV/_2-9,52-Z_SZS MKDS5HV2952ZSZS | |||||||
0In Stock | 3 | 9.52 mm | Screw | MKDS | MKDS_5_HV/_3-9,52-Z_SZS MKDS5HV3952ZSZS | ||||||||||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_1/_3-3,81_HT_BK MKDS13381HTBK | |||||
0In Stock | 2 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Black | MKDS | MKDS_3/_2_HT_BK MKDS32HTBK | |||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_3-5,08_BD:1-3 MKDS153508BD13 | ||||
0In Stock | 6 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_10_HV/_6-ZB-10,16 MKDS10HV6ZB1016 | |||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | MKDS_3/_3-B-5,08_BK MKDS33B508BK | |||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_1,5/_3-B-5,08 MKDS153B508 | |||||
0In Stock | 2 Position | 9.52 mm | Screw | MKDS | MKDS_5/_2-9,5_A0_BK MKDS5295A0BK | ||||||||||||
0In Stock | 8 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_8-3,81_BK MKDS18381BK | |||||||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | MKDS_3/_2-EMG_10 MKDS32EMG10 | |||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_2-5,08_BD:1,2 MKDS152508BD12 | ||||
0In Stock | 8 Position | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | MKDS | MKDS_1,5/_8_BD:1-8 MKDS158BD18 | |||||||||
0In Stock | 9 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | 55 deg | Green | MKDS | MKDS_3/_9 MKDS39 | |||||
0In Stock | 3 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | MKDS_1/_3-3,81_PA_1,3 MKDS13381PA13 | |||||||||
0In Stock | 5 Position | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | MKDS | MKDS_1,5/_5_BD:1-_5 MKDS155BD15 | |||||||
0In Stock | 3 Position | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BD:6,7,8 MKDS53635BD678 | ||||||||||||
0In Stock | 3 | 6.35 mm | Screw | MKDS | MKDS_5/_3-6,35_BD:A-2 MKDS53635BDA2 | ||||||||||||
0In Stock | 4 | Green | MKDS | ||||||||||||||
0In Stock | Black | MKDS | |||||||||||||||
0In Stock | 13 Position | MKDS | MKDS_1/13-3_5_BD:1-13 MKDS11335BD113 |