SMD - Fixed Terminal Blocks
338 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 14010613101000 TTI: 14010613101000 HARTING Availability: 0In StockFixed Terminal Blocks 6P 24-20 AWG spring 18pin, PL2 | 0In Stock | Price Per Reel | 6 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | har-flexicon TSPV | Each | 2,54_TSPV-6_T44_BK 254TSPV6T44BK | ||
0In Stock | 10 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/10-H-5,0 R88 | |||||
0In Stock | 11 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Reel | SPT-SMD 1,5/11-H-5,0 R88 | |||||
0In Stock | 10 Position | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-SMD | Reel | SPT-SMD 1,5/10-H-3,5 R72 | ||||
0In Stock | 6 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Reel | SPT-SMD 1,5/ 6-H-5,0 R44 | |||||
0In Stock | 9 Position | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-SMD | Bulk | SPT-SMD 1,5/ 9-V-3,5 R72 | ||||
0In Stock | 5 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right | SPT-SMD | Reel | SPT-SMD 1,5/ 5-V-3,81 R44 | |||||
0In Stock | 8 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/ 8-H-3,81 R72 | |||||
0In Stock | 9 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/ 9-H-3,81 R72 | |||||
0In Stock | 8 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 8-V-5,0 R88 | ||||
0In Stock | 7 Position | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right | SPT-SMD | Bulk | SPT-SMD 1,5/ 7-V-5,08 R88 | |||||
0In Stock | 9 Position | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Right | SPT-SMD | Bulk | SPT-SMD 1,5/ 9-V-5,08 R88 | |||||
0In Stock | 7 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Reel | SPT-SMD 1,5/ 7-H-5,0 R88 | |||||
0In Stock | 6 Position | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/ 6-H-5,08 R44 | |||||
0In Stock | 6 Position | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 6-H-3,5 R44 | ||||
0In Stock | 7 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/ 7-H-3,81 R44 | |||||
0In Stock | 10 Position | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/10-H-5,08 R88 | |||||
0In Stock | 12 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Bulk | SPT-SMD 1,5/12-H-3,81 R72 | |||||
0In Stock | 12 Position | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-SMD | Bulk | SPT-SMD 1,5/12-H-3,5 R72 | ||||
0In Stock | 3 Position | 5.08 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 3-H-5,08 R32 | ||||
0In Stock | 4 Position | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 4-H-5,0 R44 | ||||
0In Stock | 6 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Vertical | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 6-V-3,81 R44 | ||||
0In Stock | 7 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right | SPT-SMD | Bulk | SPT-SMD 1,5/ 7-V-3,81 R44 | |||||
0In Stock | 9 Position | 3.81 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right | SPT-SMD | Bulk | SPT-SMD 1,5/ 9-V-3,81 R72 | |||||
0In Stock | 9 Position | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | SPT-SMD | Reel | SPT-SMD 1,5/ 9-H-3,5 R72 |