Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Push-In | DIN Rail | Yellow | PSR-TBUS | Each | PSR-TBUS PSRTBUS | |||||||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_4_BK MKDS34BK | ||||||||
0In Stock | 4 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 45 deg | Green | SMKDS | Each | SMKDS_2,5/_4-5,08 SMKDS254508 | ||||
0In Stock | 8 | Each | MKDS_3/8_BK_W/LABEL MKDS38BKWLABEL | ||||||||||||||
0In Stock | 18 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/18-2,5-Z PTSA051825Z | ||||
Mfr: 0395430604 TTI: 39543-0604 Molex Availability: 0In StockFixed Terminal Blocks 5mm Pit. Eurostyle Vert. Fixed Mount PCB Terminal Block, Low Profile, 4 Pos. | 0In Stock | 4 Position | 5 mm | Screw | 10 A | 300 V | 22 AWG | 14 AWG | PCB Mount | Horizontal | Black | 39543 | Each | 0395430604 | |||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Silver | AK | Bulk | AK__4 AK4 | |||||||
0In Stock | 4 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_4-3,5 SPTA1435 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-3,5 SPTA11035 | |||||
0In Stock | 2 | 5 mm | Push-In | 9 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1/_2-5,0 SPTA1250 | |||||
0In Stock | 8 | 3.81 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_8-3,81 SPTA158381 | |||||
0In Stock | 2 | 3.5 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_2-3,5 SPTA1235 | |||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
Mfr: 1-796690-2 TTI: 1-796690-2 TE Connectivity / AMP Availability: 0In StockFixed Terminal Blocks TERMI-BLOK PCB MOUNT 12P | 0In Stock | 12 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | ||||||
0In Stock | 2 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Bulk | |||||||
0In Stock | 1 | 7.62 mm | Screw | 20 A | 160 V | 24 AWG | 12 AWG | DIN Rail | Green | PCVK | Bulk | PCVK_4-7,62 PCVK4762 | |||||
0In Stock | 3 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | IDC | Bulk | IDC_0,3/_3-3,81 IDC033381 | ||||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
0In Stock | 3 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_3-GF-5,08 UMSTBVK253GF508 | ||||||
0In Stock | 7 | 3.81 mm | IDC/IDT | 5 A | 160 V | 28 AWG | 22 AWG | PCB Mount | IDC | Bulk | IDC_0,3/_7-3,81 IDC037381 | ||||||
0In Stock | 6 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Bulk | SMKDS_1/_6-3,81 SMKDS16381 | ||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 5 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel |