Fixed Terminal Blocks
24,840 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 10 mm | Push-In | 76 A | 1 kV | 20 AWG | 4 AWG | PCB Mount | Horizontal | Green | SPT 16 | Each | SPT_16/_4-H-10,0-ZB SPT164H100ZB | ||||
0In Stock | 16 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/16-3,5-V PT151635V | |||||
0In Stock | 10 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/10-5,0-H PT251050H | |||||||||
0In Stock | 5 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_5-3,5 MKKDS1535 | |||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-F PTSA151035F | ||||
0In Stock | 4 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_4-3,5-F_RD_WH_NZ09 PTSA15435FRDWHNZ09 | ||||
0In Stock | 16 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Bulk | PTSA_1,5/16-3,5-F PTSA151635F | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_1,5/_2 MKDSP152 | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDSP | Each | MKDSP_1,5/_2-5,08 MKDSP152508 | ||||
0In Stock | 16 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Each | PTA_1,5/16-5,0 PTA151650 | |||||||||
0In Stock | 9 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/_9-2,5-Z PTSA05925Z | ||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Bulk | MKDS_5N_HV/_2-ZB-6,35 MKDS5NHV2ZB635 | |||||
0In Stock | 4 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | PTS 1,5 | Bulk | PTS_1,5/_4-7,5-H PTS15475H | ||||
Not Available Online | 1 | 5 mm | Spring Cage | 16 A | 176 V | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5C-6,0-EX ZFKDSA15C60EX | ||||||
0In Stock | 4 | Screw | MKDSO | Bulk | MKDSO_2,5/_4-R_BK MKDSO254RBK | ||||||||||||
0In Stock | 4 | 5 mm | Screw | Each | MKDS_3/_4_BK_BDMC_J1 MKDS34BKBDMCJ1 | ||||||||||||
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/_5-5,0-H PTS15550H | ||||||
0In Stock | 6 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_6-H-3,5 SPT156H35 | ||||
0In Stock | 2 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_2-H-3,5 SPT152H35 | ||||
0In Stock | 6 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_2,5/_6-V-5,0 SPT256V50 | ||||
0In Stock | 10 Position | 7.62 mm | Screw | 25 A | 500 V | 24 AWG | 12 AWG | Screw Mount | Gray | HCC | Each | HCC_4-M HCC4M | |||||
0In Stock | 4 Position | 5.08 mm | Screw Clamp | 10 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 2 | 2.5 mm | Push-In | 6 A | 200 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Bulk | PTSM_0,5/_2-2,5-H_THR_R24 PTSM05225HTHRR24 | |||||
0In Stock | 5 | 5.08 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_5-5,08 SPTA155508 | |||||
0In Stock | 1 | 5.08 mm | Spring Cage | 12 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFK3DSA | Each | ZFK3DSA_1,5-6,08 ZFK3DSA15608 |