Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 7 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_7-3,81 MKDS17381 | ||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_5/_2-6,35 MKKDS52635 | ||||
0In Stock | 1 Position | Screw | 125 A | 14 AWG | 2 AWG | PCB Mount | Silver | AK | Bulk | AK_35 AK35 | |||||||
0In Stock | 6 | 5 mm | Spring Cage | 16 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5C-5,0-_6 ZFKDSA15C506 | ||||
0In Stock | 8 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_8-5,0-H PT25850H | |||||||||
0In Stock | 2 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_2-5,0-V PT25250V | |||||||||
0In Stock | 3 | 5 mm | Screw | 17.5 A | 250 V | PTA 1,5 | Bulk | PTA_1,5/_3-5,0 PTA15350 | |||||||||
Mfr: 2249290002 TTI: 224929-0002 Molex Fixed Terminal Blocks 5mm Pit. Lever Activated Fixed Mount PCB Terminal Block, 35 Wire Entry, 2 Pos. | 0In Stock | 2 Position | 5 mm | PCB Mount | 20 A | 300 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | 224929 | Bulk | 2249290002 02249290002 | |||
0In Stock | 6 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 50 deg | Green | SMKDS | Each | SMKDS_2,5/_6-5,08 SMKDS256508 | ||||
0In Stock | 4 Position | MKKDS | Bulk | MKKDS_1/4-3.5_BK_PRTD MKKDS1435BKPRTD | |||||||||||||
0In Stock | 8 | 3.5 mm | Push-In | 9 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_8-3,5 SPTA1835 | |||||
0In Stock | 6 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Each | SPT_5/_6-H-7,5-ZB SPT56H75ZB | ||||
Not Available Online | 9 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Each | ZFKDSA 1-W-3,81- 9 | ||||||||||
0In Stock | 3 | 5 mm | Screw | 13.5 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X10-_3_GN BC500X103GN | ||||
Mfr: 0397000102 TTI: 39700-0102 Molex Availability: 0In StockFixed Terminal Blocks 5.08mm Pit., Eurostyle Fixed-Mount Push-Button Terminal Block, 45 Modular, 18A, 26-14 AWG, Green, 2 Pos. | 0In Stock | 2 Position | 5.08 mm | Lever | 18 A | 300 V | 26 AWG | 14 AWG | PCB Mount | 45 deg | Green | 39700 | Tray | ||||
0In Stock | 4 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 1 | Push-In | 41 A | 1 kV | 20 AWG | 8 AWG | Feed-Through | Gray | Each | ||||||||
0In Stock | 6 | 10 mm | Lever | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | Horizontal | Green | Bulk | ||||||
0In Stock | 6 Position | Push-In | 57 A | 800 V | 20 AWG | 6 AWG | DIN Rail | Straight | Black | Bulk | |||||||
0In Stock | 3 | 7.62 mm | 630 V | Bulk | |||||||||||||
Mfr: 20020316-H081B01LF TTI: VI0821550000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 8P 5.08MM TERM BLK FIXED HORIZONTAL | 0In Stock | 8 Position | 5.08 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | 20020316-H081B01LF VI08215500J0G | ||||
Mfr: 2249340002 TTI: 224934-0002 Molex Availability: 0In StockFixed Terminal Blocks 15mm Pit. Lever Activated Fixed Mount PCB Terminal Block, 35 Wire Entry, Left Rear Terminal, 2 Pos. | 0In Stock | 2 Position | 15 mm | PCB Mount | 66 A | 600 V | 18 AWG | 4 AWG | PCB Mount | Vertical | Green | 224934 | Bulk | 2249340002 02249340002 | |||
0In Stock | 3 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 4 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 4 Position | 5.08 mm | 17.5 A | 300 V | 30 AWG | 12 AWG | Right Angle | Black | Each |