Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 8 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Green | MKDS | Bulk | MKDS_5N_HV/_8-ZB-6,35 MKDS5NHV8ZB635 | ||||||
0In Stock | 10 | 7.5 mm | Push-In | 16 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | PTS 1,5 | Bulk | PTS_1,5/10-7,5-H PTS151075H | ||||
0In Stock | 3 Position | 5 mm | Gray | Each | MSTBW_2.5/3-G_GREY_W/KEYING MSTBW253GGREYWKEYING | ||||||||||||
0In Stock | Screw | 32 A | 300 V | 20 AWG | 10 AWG | Horizontal | Green, Yellow | AKG | Each | AKG__4_GNYE-EX AKG4GNYEEX | |||||||
0In Stock | 10 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-10 FFKDSA1V25410 | |||||
0In Stock | 4 | 5 mm | Screw | 17.5 A | 400 V | PCB Mount | 35 deg | SMKDSP | Bulk | SMKDSP_1,5/_4_BK SMKDSP154BK | |||||||
0In Stock | 2 | 5.08 mm | 17.5 A | 250 V | PCB Mount | MKKDS | Bulk | MKKDS_1,5/_2-5,08_BK MKKDS152508BK | |||||||||
0In Stock | 3 | 5 mm | Screw | PT 1,5 | Each | PT_1,5/_3-5,0-H_BK PT15350HBK | |||||||||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/16-2,5-F PTSA051625F | ||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 150 V | Green | Bulk | ME_17,5_TBUS_1,5/_5-ST-3,81_GN ME175TBUS155ST381GN | |||||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 400 V | PCB Mount | MKKDS | Each | MKKDS_1,5/_3-5,08_BK MKKDS153508BK | ||||||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MK3DS | Each | MK3DS_1/_8-3,81 MK3DS18381 | ||||
0In Stock | 5 | 5 mm | Screw | PT 1,5 | Bulk | PT_1,5/_5-5,0-H_BK PT15550HBK | |||||||||||
0In Stock | 2 | 9.52 mm | Screw | 41 A | 690 V | 24 AWG | 10 AWG | PCB Mount | Straight | Green | MKKDS | Each | MKKDS_5/_2-9,5 MKKDS5295 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | MKKDSH | Each | MKKDSH_3/_2-EX MKKDSH32EX | ||||
0In Stock | 3 | 3.5 mm | Push-In | 8 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Multicolor | PTSA 1,5 | Bulk | PTSA_1,5/_3-3,5-F_WH_BU_RD PTSA15335FWHBURD | ||||
0In Stock | 2 Position | 10.16 mm | Screw Clamp | 17.5 A | 600 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Bulk | |||||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Each | MKKDS_1/_5-3,81 MKKDS15381 | ||||
0In Stock | 2 | 5.08 mm | Screw | 22 A | 400 V | 30 AWG | 12 AWG | PCB Mount | Straight | Gray | MKKDS | Bulk | MKKDS_3/_2-5,08_ABGY MKKDS32508ABGY | ||||
0In Stock | 4 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Bulk | FK-MPT_0,5/_4-3,5 FKMPT05435 | ||||
0In Stock | 10 | 5.08 mm | Screw | 12 A | 250 V | 24 AWG | 12 AWG | DIN Rail | Green | MSTBVK | Each | MSTBHK_2,5/10-G-5,08 MSTBHK2510G508 | |||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_4-L MKDSO254L | ||||
0In Stock | 6 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Each | PT_2,5/_6-5,0-H PT25650H | |||||||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 200 V | 20 AWG | 16 AWG | PCB Mount | 45 deg | Green | PTSA 1,5 | Reel | PTSA_1,5/_5-3,5-F PTSA15535F | ||||
0In Stock | 2 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Bulk | SPT_1,5/_2-V-3,5 SPT152V35 |