PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 | 3.81 mm | Screw | 17.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Right Angle | Green | FRONT | Each | FRONT_1,5-V-3,81 FRONT15V381 | ||||
0In Stock | 16 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Each | SMKDSN_1,5/16-5,08 SMKDSN1516508 | ||||
0In Stock | 9 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_9-3,81 MKDS19381 | ||||
0In Stock | 10 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-5,0 SPTA11050 | |||||
0In Stock | 5 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | PTSM 0,5 | Reel | PTSM_0,5/_5-2,5-H_SMD_R44 PTSM05525HSMDR44 | |||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5/_4-L_KMGY MKDSO254LKMGY | ||||
0In Stock | 8 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_8-V-5,0 SPT258V50 | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_2,5/_5-H-5,0 SPT255H50 | ||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 8 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | SPTD | Each | |||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 4 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 10 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/10-3,5-Z PTSA151035Z | ||||
Mfr: 20020316-H081B01LF TTI: VI0821550000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 8P 5.08MM TERM BLK FIXED HORIZONTAL | 0In Stock | 8 Position | 5.08 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | 20020316-H081B01LF VI08215500J0G | ||||
0In Stock | 4 | 5.08 mm | Spring Cage | 16 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-5,08-_4 ZFKDSA15W5084 | ||||
0In Stock | 2 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Black | SPT-SMD | Reel | SPT-SMD 1,5/ 2-H-3,5 R24 | ||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Each | MKKDS_1/_2-3,81 MKKDS12381 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | MKDSF | Each | MKDSF_3/_2 MKDSF32 | ||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDS | Each | GMKDS_3/_3 GMKDS33 | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0 ZFKDS15C50 | ||||
0In Stock | 11 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/11-5,08 MKDSN1511508 | ||||
0In Stock | 1 | 5.08 mm | Spring Cage | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | 45 deg | Green | ZFKDS | Bulk | ZFKDS_1,5-5,08 ZFKDS15508 | ||||
0In Stock | 2 | 5 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-500X14-_2_GN BC500X142GN | ||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | BC | Each | BC-508X14-_2_GN BC508X142GN | ||||
0In Stock | 2 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel |