Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Each | |||||
0In Stock | 3 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
Mfr: 1-284392-0 TTI: 1-284392-0 TE Connectivity Availability: 0In StockFixed Terminal Blocks TERMI-BLOK PCB SIDE ENTRY STAC | 0In Stock | 10 Position | 3.81 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | ||||||
0In Stock | 2 Position | 2.54 mm | Screw Clamp | 10 A | 150 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_3/_3-5,08 MK3DS33508 | ||||
0In Stock | 8 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Each | IDC_0,3/_8-3,81 IDC038381 | ||||
0In Stock | 6 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Bulk | IDC_0,3/_6-3,81 IDC036381 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-Z PTSA15535Z | ||||
0In Stock | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Straight | FFKDS | Bulk | FFKDS/H-3,81 FFKDSH381 | |||||
0In Stock | 15 | 5 mm | Screw | 17.5 A | 250 V | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/15-5,0-H PT151550H | |||||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 250 V | 26 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Each | ZFKDSA_1,5C-6,0 ZFKDSA15C60 | ||||
0In Stock | 1 | 5.08 mm | Push-In | 15 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDS | Bulk | FFKDS/H1-5,08 FFKDSH1508 | |||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Bulk | SMKDSP_1,5/_5-5,08 SMKDSP155508 | ||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | MKDSP | Bulk | MKDSP_10HV/_2-10,16 MKDSP10HV21016 | ||||
0In Stock | 3 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | 35 deg | Green | GSMKDS | Bulk | GSMKDS_3/_3-7,62 GSMKDS33762 | ||||
0In Stock | 3 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Bulk | SMKDS_1/_3-3,5 SMKDS1335 | |||||
0In Stock | 6 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_6-3,5-H PT15635H | |||||
0In Stock | 10 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/10-3,81 MKKDS110381 | ||||
0In Stock | 1 | 7.62 mm | Screw | 32 A | 500 V | 20 AWG | 10 AWG | PCB Mount | Vertical | Blue | FRONT 4 | Bulk | FRONT_4-V-7,62 FRONT4V762 | ||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDSN | Bulk | SMKDSN_1,5/_2 SMKDSN152 | ||||
0In Stock | 7 | 2.54 mm | Screw | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | Straight | Green | MPT | Bulk | MPT_0,5/_7-2,54 MPT057254 | ||||
0In Stock | 2 | 10 mm | Push-In | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | 30 deg | Green | SPTA 16 | Each | SPTA 16/2-10,0-ZB | ||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Black | SPT-THR | Bulk | |||||
0In Stock | 2 | 3.5 mm | Spring Cage | 2 A | 250 V | 20 AWG | 16 AWG | 45 deg | PTSA 1,5 | Each | PTSA_1,5/_2-3,5-Z_BK PTSA15235ZBK | ||||||
0In Stock | 3 | 3.5 mm | Spring Cage | 2 A | 250 V | 20 AWG | 16 AWG | 45 deg | PT | Each | PTSA_1,5/_3-3,5-Z_BU PTSA15335ZBU |