PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_2-5,08 MKDS252508 | ||||
0In Stock | 2 | 10 mm | Push-In | 76 A | 1 kV | 18 AWG | 4 AWG | PCB Mount | 30 deg | Green | SPTA 16 | Each | SPTA 16/2-10,0-ZB | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT | Each | FRONT_2,5-H/SA_5/_2 FRONT25HSA52 | ||||
0In Stock | 7 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 6 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Bulk | |||||
0In Stock | 13 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Reel | PTSA_1,5/13-3,5-Z PTSA151335Z | ||||
0In Stock | 3 | 3.5 mm | Push-In | 17.5 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Right Angle | Green | SPT | Each | SPT_1,5/_3-H-3,5 SPT153H35 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 8 A | 250 V | 20 AWG | 16 AWG | PCB Mount | Right Angle | Green | PTSA 1,5 | Bulk | PTSA_1,5/_5-3,5-Z PTSA15535Z | ||||
0In Stock | 4 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 8 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 2 | 7.62 mm | Screw | 24 A | 500 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | GMKDSP | Bulk | GMKDSP_3/_2-7,62 GMKDSP32762 | ||||
0In Stock | 1 | 6.35 mm | Screw | 32 A | 320 V | 20 AWG | 10 AWG | PCB Mount | Vertical | Green | FRONT 4 | Each | FRONT_4-V-6,35 FRONT4V635 | ||||
0In Stock | 5 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_5 SMKDSP155 | ||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Each | MKKDS_1/_5-3,81 MKKDS15381 | ||||
0In Stock | 8 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | MKKDS | Bulk | MKKDS_1/_8-3,81 MKKDS18381 | ||||
0In Stock | 5 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_5-ZB-10,16 MKDS10HV5ZB1016 | ||||
0In Stock | 3 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM 0,5 | Reel | PTSM_0,5/_3-2,5-V_SMD_R44 PTSM05325VSMDR44 | ||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | 35 deg | Green | SMKDSP | Each | SMKDSP_1,5/_9-5,08 SMKDSP159508 | ||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_6-5,08 MKDS256508 | ||||
0In Stock | 10 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | Horizontal | Green | IDC | Each | IDC_0,3/10-3,81 IDC0310381 | ||||
0In Stock | 5 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Bulk | MKDSN_1,5/_5-5,08 MKDSN155508 | ||||
0In Stock | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | FFKDS | Each | FFKDS/V-3,81 FFKDSV381 | |||||
0In Stock | 6 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 1 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | FFKDS | Bulk | FFKDS/H-2,54 FFKDSH254 | ||||||
0In Stock | 2 | 5 mm | Screw | 13.5 A | 320 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDSN | Each | MKDSN_1,5/_2_HT_BK MKDSN152HTBK |