SPTAF - Fixed Terminal Blocks
90 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | |||||
0In Stock | 15 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | PCB Mount | SPTAF | |||||||||
0In Stock | 9 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | |||||
0In Stock | 13 | 3.5 mm | Push-In | 13.5 A | 160 V | PCB Mount | SPTAF | |||||||||
0In Stock | 11 | 3.5 mm | Push-In | 13.5 A | 160 V | PCB Mount | SPTAF | |||||||||
0In Stock | 11 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 15 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 15 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 13 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 11 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 12 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | 45 deg | Green | SPTAF | |||||
0In Stock | 5 | 3.5 mm | Push-In | 13.5 A | 160 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | |||||
0In Stock | 6 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | |||||
0In Stock | 9 | 5 mm | Push-In | 13.5 A | 250 V | PCB Mount | SPTAF |