MKDS - Fixed Terminal Blocks
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Each | MKDS_3/_3_BK MKDS33BK | ||||||
0In Stock | 3 | 7.62 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5/_3-7,62 MKDS53762 | ||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_2,5/_6-5,08 MKDS256508 | ||||
0In Stock | 8 | 5.08 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_8-5,08 MKDS38508 | ||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/12 MKDS1512 | ||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_3-ZB-10,16 MKDS10HV3ZB1016 | ||||
0In Stock | 5 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_5-ZB-10,16 MKDS10HV5ZB1016 | ||||
0In Stock | 4 | 9.52 mm | Screw | 32 A | 800 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_4-9,52 MKDS5HV4952 | ||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_6-5,08 MKDS156508 | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_4-3,81_SMD_BK MKDS14381SMDBK | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_2-5,08 MKDS252508 | ||||
0In Stock | 7 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_7-3,81 MKDS17381 | ||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_4-ZB-10,16 MKDS10HV4ZB1016 | ||||
0In Stock | 4 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_4-3,81_BK MKDS14381BK | ||||||||
0In Stock | 12 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/12-3,5 MKDS11235 | |||||
Not Available Online | 2 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_2-3,81_BK MKDS12381BK | ||||||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 800 V | 28 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5_HV/_3-9,52 MKDS5HV3952 | ||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_5-5,08 MKDS155508 | ||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_6-3,81_SMD_BK MKDS16381SMDBK | ||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_4-5,08 MKDS254508 | ||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_4_BK MKDS34BK | ||||||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/12 MKDS312 | ||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_9-5,08 MKDS159508 | ||||
0In Stock | 10 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/10-3,5 MKDS11035 |