Fixed Terminal Blocks
24,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Bulk | MSTBVK_2,5/_5-G-5,08 MSTBVK255G508 | ||||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
0In Stock | 3 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_3-5,0 SPTA1350 | |||||
0In Stock | 10 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-5,0 SPTA11050 | |||||
0In Stock | 4 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Bulk | PTDA_2,5/_4-5,0 PTDA25450 | ||||
0In Stock | 10 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/10-5,0-H PTS151050H | ||||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Kit | PW_4-POT-SCM PW4POTSCM | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 176 V | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0-EX ZFKDS15C50EX | ||||||
0In Stock | 3 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_3-5,0 PTDA25350 | ||||
Mfr: YO0521500000G TTI: 20020327-D051B01LF Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 5P 3.81MM TERM BLK FIXED HORIZONTAL | 0In Stock | 5 Position | 3.81 mm | Screw | 10 A | 300 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | YO0521500000G | ||||
0In Stock | 8 | 5 mm | Screw | Each | MKDS_3/_8_CRWH_BDMC_J7 MKDS38CRWHBDMCJ7 | ||||||||||||
0In Stock | 8 | 5 mm | Screw | Each | MKDS_3/_8_BK_BDMC_J8 MKDS38BKBDMCJ8 | ||||||||||||
0In Stock | 1 | 12.1 mm | Screw | 76 A | 500 V | 10 AWG | 4 AWG | Panel Mount | Vertical | Gray | UW | Each | UW_16/S UW16S | ||||
0In Stock | 3 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | PCB Mount | Straight | MKDS | Each | MKDS_5N_HV/_3-ZB-6,35 MKDS5NHV3ZB635 | |||||
0In Stock | 4 Position | 5 mm | Screwless | 16 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | Vertical | Green | MKDSP | Each | MKDSP_10N/_4-10,16 MKDSP10N41016 | |||||
0In Stock | 6 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 1 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 12 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 5 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 3 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 8 | 2.54 mm | Push-In | 6 A | 32 V | DIN Rail | Gray | TBUS | Bulk | TBUS8-18,8-PPPPPPPP-7035 | |||||||
0In Stock | 2 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Each | |||||
0In Stock | 2 | Push-In | 10 A | 250 V | 26 AWG | 14 AWG | DIN Rail | 45 deg | Gray | Each |