Fixed Terminal Blocks
24,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Bulk | PTS_1,5/10-5,0-H PTS151050H | ||||||
0In Stock | 1 | 8.1 mm | Push-In | 18 A | 800 V | 24 AWG | 12 AWG | Panel Mount | Horizontal | Gray | PW | Kit | PW_4-POT-SCM PW4POTSCM | ||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 176 V | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_1,5C-5,0-EX ZFKDS15C50EX | ||||||
0In Stock | 4 Position | 5 mm | Screwless | 16 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
Mfr: YO0521500000G TTI: 20020327-D051B01LF Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 5P 3.81MM TERM BLK FIXED HORIZONTAL | 0In Stock | 5 Position | 3.81 mm | Screw | 10 A | 300 V | 24 AWG | 16 AWG | PCB Mount | Horizontal | Green | Bulk | YO0521500000G | ||||
0In Stock | 5 | Bulk | |||||||||||||||
0In Stock | 2 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 2 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 2 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 5 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 8 | 5 mm | Push-In | 16 A | 250 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Reel | |||||
0In Stock | 1 Position | Push-In | 10 A | 630 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 3 | 3.81 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Bulk | SPTA_1,5/_3-3,81 SPTA153381 | |||||
0In Stock | 3 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/_3-5,0 SPTA1350 | |||||
0In Stock | 10 | 5 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-5,0 SPTA11050 | |||||
0In Stock | 8 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | PTSM 0,5 | Reel | PTSM_0,5/_8-2,5-V_SMD_R44 PTSM05825VSMDR44 | |||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 690 V | 20 AWG | 6 AWG | PCB Mount | MKDSP | Each | MKDSP_10N/_2-10,16 MKDSP10N21016 | ||||||
0In Stock | 4 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Gray | MKDSO | Bulk | MKDSO_2,5/_4-L_KMGY MKDSO254LKMGY | ||||
0In Stock | 5 | 3.81 mm | Screw | 8 A | 150 V | DIN Rail | Green | Bulk | ME_22,5_TBUS_1,5/_5-ST-3,81__GN ME225TBUS155ST381GN | ||||||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | 90 deg | Green | FRONT 2,5 | Each | FRONT_2,5-V/SA_5-EX FRONT25VSA5EX | ||||
0In Stock | 6 | 5.08 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKKDSN | Each | MKKDSN_1,5/_6-5,08 MKKDSN156508 | ||||
0In Stock | 7 | 3.5 mm | Push-In | PTSA 1,5 | Bulk | PTSA_1,5/_7-3,5-F_MIX_NZ06 PTSA15735FMIXNZ06 | |||||||||||
0In Stock | 2 | 2.54 mm | Push-In | 6 A | 63 V | 26 AWG | 20 AWG | PCB Mount | 90 deg | FFKDSA | Each | FFKDSA1/V-2,54-_2 FFKDSA1V2542 | |||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | PTA 1,5 | Each | PTA_1,5/_8-3,5 PTA15835 | |||||||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/10-2,5-Z PTSA051025Z |