Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/_3-3,5-H PT15335H | |||||
0In Stock | 1 | 5 mm | Spring Cage | 16 A | 400 V | PCB Mount | 45 deg | ZFKDSA | Each | ZFKDSA_1,5C-6,0_BU ZFKDSA15C60BU | |||||||
0In Stock | 14 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Bulk | PT_1,5/14-3,5-V PT151435V | |||||
0In Stock | 12 | 3.5 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | SMKDS | Each | SMKDS_1/12-3,5 SMKDS11235 | |||||
0In Stock | 4 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_4-3,5-V PT15435V | |||||
0In Stock | 12 | 5 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/12 MKDS1512 | ||||
0In Stock | 6 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_6-5,08 MKDS156508 | ||||
0In Stock | 2 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_2-5,0 PTDA25250 | ||||
0In Stock | 2 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_2-H-7,5-ZB SPT52H75ZB | ||||
0In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Right Angle | Green | SPT 5 | Bulk | SPT_5/_4-V-7,5-ZB SPT54V75ZB | ||||
0In Stock | 4 | 5.08 mm | Spring Cage | 16 A | 250 V | 28 AWG | 12 AWG | PCB Mount | 45 deg | Green | ZFKDSA | Bulk | ZFKDSA_1,5-W-5,08-_4 ZFKDSA15W5084 | ||||
0In Stock | 3 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_10_HV/_3-ZB-10,16 MKDS10HV3ZB1016 | ||||
0In Stock | 7 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_7-2,5-Z PTSA05725Z | ||||
0In Stock | 12 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/12-2,5-Z PTSA051225Z | ||||
0In Stock | 4 | 9.52 mm | Screw | 32 A | 800 V | 30 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_5_HV/_4-9,52 MKDS5HV4952 | ||||
0In Stock | 2 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKKDSH | Each | MKKDSH_3/_2_BU MKKDSH32BU | ||||||||
0In Stock | Screw | 41 A | 300 V | 20 AWG | 10 AWG | Horizontal | Black | AKG | Each | AKG__4_BK AKG4BK | |||||||
0In Stock | 10 | 5.08 mm | Screw | 20 A | 250 V | 26 AWG | 14 AWG | PCB Mount | SMKDS | Bulk | SMKDS_2,5/10-5,08 SMKDS2510508 | ||||||
0In Stock | 2 Position | 5.08 mm | Screw Clamp | 10 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 | 2.5 mm | Push-In | 6 A | 32 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Black | PTSM 0,5 | Reel | PTSM_0,5/_3-2,5-V_SMD_R44 PTSM05325VSMDR44 | ||||
0In Stock | 2 Position | 5.08 mm | Push-In | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | Vertical | Green | EM2795 | Bulk | |||||
0In Stock | 5 Position | 5.08 mm | Spring Cage | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | EM2795 | Bulk | |||||||
0In Stock | 2 | 5.08 mm | Screw | 13.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Gray | BC | Each | BC-508X10-_2 BC508X102 | ||||
0In Stock | 1 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Right Angle | FFKDS | Each | FFKDS/V-3,81 FFKDSV381 | |||||
0In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-5,08-_3 FFKDSA1H15083 |