PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 12 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Reel | |||||
0In Stock | 3 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Bulk | PTSA_0,5/_3-2,5-Z PTSA05325Z | ||||
0In Stock | 3 | 5.08 mm | Push-In | 15 A | 250 V | 22 AWG | 16 AWG | PCB Mount | Horizontal | Green | FFKDSA | Bulk | FFKDSA1/H1-5,08-_3 FFKDSA1H15083 | ||||
0In Stock | 7 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Bulk | PTSA_0,5/_7-2,5-Z PTSA05725Z | ||||
0In Stock | 14 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/14-2,5-Z PTSA051425Z | ||||
0In Stock | 20 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/20-2,5-Z PTSA052025Z | ||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Each | FKDSO_2,5/_4-R_KMGY FKDSO254RKMGY | ||||
0In Stock | 10 | 3.5 mm | Push-In | 9 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1/10-3,5 SPTA11035 | |||||
0In Stock | 10 | 2.5 mm | Push-In | 2 A | 63 V | 24 AWG | 20 AWG | PCB Mount | 45 deg | Green | PTSA | Each | PTSA_0,5/10-2,5-F PTSA051025F | ||||
0In Stock | 4 | 5.08 mm | Screw | 20 A | 250 V | 30 AWG | 12 AWG | PCB Mount | 45 deg | Green | SMKDS | Each | SMKDS_2,5/_4-5,08 SMKDS254508 | ||||
0In Stock | 7 | 3.81 mm | IDC/IDT | 5 A | 160 V | 28 AWG | 22 AWG | PCB Mount | IDC | Bulk | IDC_0,3/_7-3,81 IDC037381 | ||||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/12 MKDS312 | ||||
0In Stock | 3 | 3.81 mm | IDC/IDT | 5 A | 160 V | 26 AWG | 22 AWG | PCB Mount | IDC | Bulk | IDC_0,3/_3-3,81 IDC033381 | ||||||
0In Stock | 1 | 10 mm | Spring Cage | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Right Angle | ZFKDS | Bulk | ZFKDS_4-10 ZFKDS410 | |||||
0In Stock | 12 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each | ||||||
0In Stock | 2 | 5 mm | Push-In | 12 A | 200 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SDC 2,5 | Each | |||||
0In Stock | 4 | 5 mm | Push-In | 22 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Straight | Gray | FKDSO | Each | FKDSO_2,5/_4-L_KMGY FKDSO254LKMGY | ||||
0In Stock | 5 | 5.08 mm | Push-In | 9 A | 250 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | SPTA | Each | SPTA_1,5/_5-5,08 SPTA155508 | |||||
0In Stock | 3 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_3-H-7,5-ZB SPT53H75ZB | ||||
0In Stock | 4 | 7.5 mm | Push-In | 41 A | 800 V | 24 AWG | 8 AWG | PCB Mount | Horizontal | Green | SPT 5 | Bulk | SPT_5/_4-H-7,5-ZB SPT54H75ZB | ||||
0In Stock | 4 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_10_HV/_4-ZB-10,16 MKDS10HV4ZB1016 | ||||
0In Stock | 6 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_6-3,5-V PT15635V | |||||
0In Stock | 8 | 3.5 mm | Screw | 17.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | PT 1,5 | Each | PT_1,5/_8-3,5-V PT15835V | |||||
0In Stock | 9 | 5 mm | Lever | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Vertical | Green | Each |