Fixed Terminal Blocks
24,841 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 2 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 2 | 10.16 mm | Screw | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 10.16 mm | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 6 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 2 Position | 5.08 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 12 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/12-GF-5,08 UMSTBVK2512GF508 | ||||||
0In Stock | 2 | 5.08 mm | Screw | 12 A | 320 V | 24 AWG | 12 AWG | DIN Rail | Green | Each | UMSTBVK_2,5/_2-GF-5,08 UMSTBVK252GF508 | ||||||
0In Stock | 12 | 3.81 mm | Screw | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | SMKDS | Each | SMKDS_1/12-3,81 SMKDS112381 | ||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1/_3-3,81_SMD_BK MKDS13381SMDBK | ||||
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1/_4-3,81 MK3DS14381 | ||||
0In Stock | 2 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | Right Angle | Green | FK-MPT | Each | FK-MPT_0,5/_2-3,5 FKMPT05235 | ||||
0In Stock | 1.00 | Screw | 76 A | 300 V | 16 AWG | 6 AWG | Horizontal | Blue | AKG | Each | AKG_16_BU AKG16BU | ||||||
0In Stock | GDA-400 | Bulk | |||||||||||||||
0In Stock | 3 Position | 3.5 mm | Screw Clamp | 12 A | 150 V | 28 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
Not Available Online | 2 | Each | MKDSN_1,5/_2_BK MKDSN152BK | ||||||||||||||
0In Stock | 3 | 7.5 mm | Screw | 24 A | 630 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Gray | MKDSO | Each | MKDSO_2,5_HV/_3L-7,5_KMGY MKDSO25HV3L75KMGY | ||||
0In Stock | 12 | 3.81 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Gray | BC-381X9 | Each | BC-381X9-12 BC381X912 | ||||
0In Stock | 3 Position | 5 mm | Push-In | 20 A | 300 V | 28 AWG | 12 AWG | Horizontal | Each | ||||||||
Mfr: 1-2834011-5 TTI: 1-2834011-5 TE Connectivity / P&B Availability: 0In StockFixed Terminal Blocks 5POS 3.5MM TOP ENTRY SCREWLESS CONN. | 0In Stock | 5 Position | 3.5 mm | Push-In | 6 A | 300 V | 20 AWG | 14 AWG | 45 deg | Each | |||||||
0In Stock | 9 | 5 mm | Push-In | 16 A | 250 V | 26 AWG | 14 AWG | PCB Mount | PTS 1,5 | Each | PTS_1,5/_9-5,0-H PTS15950H | ||||||
0In Stock | 2 Position | 5 mm | Push-In | 16 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 1 Position | Push-In | 10 A | 24 V | 20 AWG | 8 AWG | DIN Rail | Horizontal | Black | 320 | Each | ||||||
Mfr: 20020316-H081B01LF TTI: VI0721550000G Amphenol Anytek Availability: 0In StockFixed Terminal Blocks 7P 5.08MM TERM BLK FIXED HORIZONTAL | 0In Stock | 7 Position | 5.08 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | 20020316-H071B01LF VI07215500J0G |