MKDS - Fixed Terminal Blocks
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2 | 3.5 mm | Screw | 13.5 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Bulk | MKDS_1/_2-3,5_HT_BK MKDS1235HTBK | ||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 690 V | PCB Mount | MKDS | Each | MKDS_5/_3-9,5_BK MKDS5395BK | ||||||||
0In Stock | 8 | 5 mm | Screw | 24 A | 400 V | 30 AWG | 12 AWG | PCB Mount | MKDS | Each | MKDS_3/_8_CRWH MKDS38CRWH | ||||||
0In Stock | 10 | 6.35 mm | Screw | 41 A | 800 V | 30 AWG | 10 AWG | Green | MKDS | Each | MKDS_5N_HV/10-ZB-6,35 MKDS5NHV10ZB635 | ||||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_1,5/_2-5,08_BK MKDS152508BK | ||||
0In Stock | 11 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/11-3,81 MKDS111381 | ||||
0In Stock | 15 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/15-3,5 MKDS11535 | |||||
0In Stock | 3 | 6.35 mm | Screw | 32 A | 630 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_5/_3-6,35_BK MKDS53635BK | ||||
0In Stock | 5 | 6.35 mm | Screw | 32 A | 500 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS 5/ 5-6,35 | ||||
0In Stock | 3 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Each | MKDS_1/_3-3,81_SMD_BK MKDS13381SMDBK | ||||
0In Stock | 6 | 5.08 mm | Screw | 24 A | 400 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | |||||
Not Available Online | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_1,5/_2-B-5,08_BK MKDS152B508BK | ||||
0In Stock | 6 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 10 AWG | Vertical | Green | MKDS | Each | MKDS_5N_HV/_6-ZB-6,35 MKDS5NHV6ZB635 | |||||
0In Stock | 5 | 5.08 mm | Screw | 24 A | 250 V | 24 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_3/_5-5,08 MKDS35508 | ||||
Not Available Online | 2 | 3.81 mm | Screw | 13.5 A | 200 V | PCB Mount | MKDS | Each | MKDS_1/_2-3,81_BK MKDS12381BK | ||||||||
0In Stock | 3 | 9.52 mm | Screw | 32 A | 800 V | 28 AWG | 10 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_5_HV/_3-9,52 MKDS5HV3952 | ||||
0In Stock | 5 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_1,5/_5-5,08 MKDS155508 | ||||
0In Stock | 12 | 5.08 mm | Screw | 17.5 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1,5/12-5,08 MKDS1512508 | ||||
0In Stock | 6 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Black | MKDS | Kit | MKDS_1/_6-3,81_SMD_BK MKDS16381SMDBK | ||||
0In Stock | 4 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 14 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_4-5,08 MKDS254508 | ||||
0In Stock | 4 | 5 mm | Screw | 24 A | 400 V | PCB Mount | MKDS | Bulk | MKDS_3/_4_BK MKDS34BK | ||||||||
0In Stock | 12 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MKDS | Bulk | MKDS_3/12 MKDS312 | ||||
0In Stock | 9 | 5.08 mm | Screw | 17.5 A | 250 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Green | MKDS | Each | MKDS_1,5/_9-5,08 MKDS159508 | ||||
0In Stock | 9 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Bulk | MKDS_1/_9-3,81 MKDS19381 | ||||
0In Stock | 3 | 5.08 mm | Screw | 24 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_2,5/_3-5,08 MKDS253508 |