Fixed Terminal Blocks
24,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 4 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 2 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 28 AWG | 16 AWG | Vertical | Green | Each | |||||||
0In Stock | 5 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 18 AWG | 16 AWG | Vertical | Green | Each | |||||||
0In Stock | 2 Position | 5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 6 Position | 5 mm | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | ||||||||
Mfr: 1-2834011-3 TTI: 1-2834011-3 TE Connectivity / P&B Availability: 0In StockFixed Terminal Blocks 3POS 3.5MM TES CONN. | 0In Stock | 3 Position | 3.5 mm | Push-In | 6 A | 300 V | 20 AWG | 14 AWG | PCB Mount | Straight | MSC | Each | |||||
0In Stock | 6 Position | 3.5 mm | Push-In | 6 A | 300 V | 20 AWG | 14 AWG | PCB Mount | Straight | MSC | Each | ||||||
Mfr: 1-2834016-4 TTI: 1-2834016-4 TE Connectivity / Raychem Availability: 0In StockFixed Terminal Blocks 4POS 2.54MM SES CONN | 0In Stock | 4 Position | 2.54 mm | Push-In | 6 A | 150 V | 26 AWG | 20 AWG | PCB Mount | Vertical | MSC | Each | |||||
0In Stock | 4 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Right Angle | Each | |||||||
0In Stock | 6 Position | 3.5 mm | Screw Clamp | 12 A | 300 V | 30 AWG | 14 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | PCB Mount | Each | |||||||||||||||
0In Stock | 4 Position | 10.16 mm | Screw Clamp | 17.5 A | 600 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5.08 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Each | |||||||
0In Stock | 4 Position | 5.08 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 2 Position | 7.62 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 Position | 5 mm | Screw Clamp | 13.5 A | 300 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 6 | 3.5 mm | Push-In | 4 A | 160 V | 26 AWG | 20 AWG | PCB Mount | 90 deg | Green | FK-MPT | Each | FK-MPT_0,5/_6-3,5 FKMPT05635 | ||||
0In Stock | 11 | 5 mm | Screw | 13.5 A | 250 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDSN | Each | MKDSN_1,5/11 MKDSN1511 | ||||
0In Stock | 15 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Each | MKDS_1/15-3,5 MKDS11535 | |||||
0In Stock | Screw | 28 A | DIN Rail | Gray | Each | ||||||||||||
0In Stock | 4 | 6.35 mm | Screw | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 3 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
0In Stock | 5 | 6.35 mm | Push-In | 41 A | 800 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each |