PCB Mount - Fixed Terminal Blocks
4,597 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4 | 3.81 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MK3DS | Each | MK3DS_1/_4-3,81 MK3DS14381 | ||||
Mfr: 14010913101000 TTI: 14010913101000 HARTING Availability: 0In StockFixed Terminal Blocks 9P 24-20 AWG spring 26pin, PL2 | 0In Stock | Price Per Reel | 9 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | har-flexicon TSPV | Each | 2,54_TSPV-9_T44_BK 254TSPV9T44BK | |||
0In Stock | 5 | 2.54 mm | Push-In | 6 A | 63 V | PCB Mount | Right Angle | FFKDSA | Each | FFKDSA1/V-2,54-_5 FFKDSA1V2545 | |||||||
0In Stock | 3 | 7.62 mm | Screw | 16 A | 400 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | GMKDSN | Each | GMKDSN_1,5/_3-7,62 GMKDSN153762 | ||||
0In Stock | 2 | 5.08 mm | Screw | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Straight | Green | TDPT | Each | |||||
Mfr: 1-2834011-4 TTI: 1-2834011-4 TE Connectivity / P&B Availability: 0In StockFixed Terminal Blocks 4POS 3.5MM TES CONN. | 0In Stock | 4 Position | 3.5 mm | Push-In | 6 A | 300 V | 20 AWG | 14 AWG | PCB Mount | Straight | MSC | Each | |||||
0In Stock | 2 Position | 9.52 mm | Phillips | 30 A | 300 V | 24 AWG | 10 AWG | PCB Mount | Horizontal | Green | EM2919 | Bulk | |||||
0In Stock | 13 Position | 5.08 mm | Push-In | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | Vertical | Green | EM2795 | Bulk | |||||
Mfr: 14010213102000 TTI: 14010213102000 HARTING Availability: 0In StockFixed Terminal Blocks 2P 24-20 AWG spring 8pin, PL1 | 0In Stock | Price Per Reel | 2 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | Black | har-flexicon TSPH | Each | 2,54_TSPH-2_T24_BK 254TSPH2T24BK | ||
0In Stock | 2 | 10.16 mm | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | Price Per Reel | 8 Position | 2.54 mm | Spring Cage | 6 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Horizontal | Black | har-flexicon TSPH | Each | 2,54_TSPH-8_T44_BK 254TSPH8T44BK | |||
0In Stock | 8 | 5 mm | Push-In | 13.5 A | 250 V | 24 AWG | 18 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 16 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | Straight | Green | SPTAF | Each | |||||
0In Stock | 5 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 3 | 10.16 mm | Push-In | 76 A | 800 V | 20 AWG | 6 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 4 | 7.62 mm | Screw | 16 A | 500 V | 26 AWG | 16 AWG | PCB Mount | 55 deg | Green | GSMKDSN | Each | GSMKDSN_1,5/_4-7,62 GSMKDSN154762 | ||||
0In Stock | 6 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 10 | 5.08 mm | Push-In | 32 A | 320 V | 24 AWG | 12 AWG | PCB Mount | Right Angle | Green | TDPT | Each | |||||
0In Stock | 9 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_9-3,5 MKKDS1935 | |||||
0In Stock | 2 | 5.08 mm | Screw | 17.5 A | 400 V | 30 AWG | 14 AWG | PCB Mount | Horizontal | Black | MKDS | Each | MKDS_1,5/_2-5,08_BK MKDS152508BK | ||||
0In Stock | 1 | 15 mm | Spring Cage | 76 A | 1 kV | 24 AWG | 6 AWG | PCB Mount | 45 deg | Green | ZFKDS | Each | ZFKDS_10-15,00 ZFKDS101500 | ||||
0In Stock | 5 | 3.5 mm | Push-In | 10 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | SPTD | Each | |||||
0In Stock | 9 | 3.5 mm | Push-In | 16 A | 160 V | 24 AWG | 16 AWG | PCB Mount | 45 deg | Green | SPTAF | Each | |||||
0In Stock | 6 Position | 3.5 mm | Phillips | 7 A | 250 V | 26 AWG | 18 AWG | PCB Mount | Vertical | Blue | Each | ||||||
0In Stock | 3 | 5 mm | Screw | 24 A | 250 V | 30 AWG | 12 AWG | PCB Mount | Horizontal | Green | MDKSO 2,5 | Each | MKDSO_2,5/_3-L MKDSO253L |