Fixed Terminal Blocks
24,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Number of Positions | Pitch | Connection Method | Current Rating | Voltage Rating | Wire Gauge Min | Wire Gauge Max | Mounting Style | Mounting Angle | Color | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 | 5 mm | Screw | 24 A | 400 V | 24 AWG | 14 AWG | PCB Mount | Horizontal | Green | FRONT 2,5 | Bulk | FRONT_2,5-H/SA10 FRONT25HSA10 | ||||
0In Stock | 1 | 7.62 mm | Push-In | 17.5 A | 400 V | 24 AWG | 16 AWG | PCB Mount | Straight | FFKDSA | Bulk | FFKDSA/H2-7,62 FFKDSAH2762 | |||||
0In Stock | 7 | 3.5 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKDS | Bulk | MKDS_1/_7-3,5 MKDS1735 | |||||
0In Stock | 2 | 5 mm | Screw | 16 A | 250 V | 24 AWG | 14 AWG | PCB Mount | Right Angle | MKDSN | Bulk | MKDSN_2,5/_2 MKDSN252 | |||||
0In Stock | 4 Position | 5.08 mm | Spring Cage | 10 A | 300 V | 24 AWG | 14 AWG | PCB Mount | EM2795 | Bulk | |||||||
0In Stock | 8 Position | 5.08 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 3 | 3.81 mm | Push-In | 12 A | 160 V | 26 AWG | 18 AWG | PCB Mount | Horizontal | Green | FFKDSA | Each | FFKDSA1/H-3,81-_3 FFKDSA1H3813 | ||||
0In Stock | 16 | 2.5 mm | Push-In | 2 A | 160 V | 24 AWG | 20 AWG | PCB Mount | Vertical | Green | PTSA | Each | PTSA_0,5/16-2,5-Z PTSA051625Z | ||||
0In Stock | 1 Position | Push-In | 28 A | 500 V | 24 AWG | 12 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 2 Position | Push-In | 28 A | 24 V | 24 AWG | 10 AWG | DIN Rail | Horizontal | Black | 320 | Bulk | ||||||
0In Stock | 7 Position | Push-In | 17.5 A | 450 V | 14 AWG | DIN Rail | Horizontal | Black | Each | ||||||||
Mfr: 20020316-G081B01LF TTI: 20020316-G081B01LF Amphenol Anytek Availability: Not Available OnlineFixed Terminal Blocks 8P 5.00MM TERM BLK FIXED HORIZONTAL | Not Available Online | 8 Position | 5 mm | Screw | 16 A | 300 V | 28 AWG | 12 AWG | PCB Mount | Horizontal | Green | Each | VI0801550000G | ||||
0In Stock | 5 | 5 mm | Push-In | 24 A | 320 V | 24 AWG | 12 AWG | PCB Mount | 45 deg | Green | PTDA | Each | PTDA_2,5/_5-5,0 PTDA25550 | ||||
0In Stock | 2 | 5 mm | Screw | 32 A | 250 V | PT 2,5 | Bulk | PT_2,5/_2-5,0-H PT25250H | |||||||||
Mfr: 0395443008 TTI: 39544-3008 Molex Availability: 0In StockFixed Terminal Blocks 5.08MM FIXED 8P VERT 15A 12-22AWG | 0In Stock | 8 Position | 5.08 mm | Phillips | 15 A | 300 V | 22 AWG | 12 AWG | PCB Mount | Horizontal | Black | 39544 | Each | 0395443008 | |||
Not Available Online | 7 | 3.81 mm | Spring Cage | 12 A | ZFKDSA | Each | ZFKDSA 1-W-3,81- 7 | ||||||||||
0In Stock | 4 Position | 7.5 mm | Screw Clamp | 17.5 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 5 Position | 5.08 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 8 Position | 5.08 mm | Screw Clamp | 24 A | 300 V | 30 AWG | 12 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 7 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Vertical | Each | |||||||
0In Stock | 9 Position | 5.08 mm | Screw Clamp | 13.5 A | 250 V | 30 AWG | 16 AWG | PCB Mount | Horizontal | Each | |||||||
0In Stock | 2 | 3.81 mm | Screw | 8 A | 200 V | 26 AWG | 16 AWG | PCB Mount | Horizontal | Green | MKDSD | Each | MKDSD_1,5/_2-3,81 MKDSD152381 | ||||
0In Stock | 1 | 5 mm | Screw | 21 A | 176 V | 24 AWG | 14 AWG | PCB Mount | 90 deg | Green | FRONT 2,5 | Each | FRONT_2,5-V/SA10-EX FRONT25VSA10EX | ||||
0In Stock | 11 | 3.81 mm | Screw | 13.5 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | Green | MKDS | Each | MKDS_1/11-3,81 MKDS111381 | ||||
0In Stock | 9 | 3.5 mm | Screw | 8 A | 160 V | 26 AWG | 16 AWG | PCB Mount | Straight | MKKDS | Each | MKKDS_1/_9-3,5 MKKDS1935 |